RS PRO 200mm, 8in Digital Caliper 0.0005 in, 0.01 mm Resolution, Imperial, Metric With UKAS Calibration
- RS-artikelnummer:
- 243-6815
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
1 608,35 kr
(exkl. moms)
2 010,44 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 164 enhet(er) är redo att levereras
- Dessutom levereras 50 enhet(er) från den 16 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 608,35 kr |
*vägledande pris
- RS-artikelnummer:
- 243-6815
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Caliper Type | Digital | |
| Capacity | 200mm, 8in | |
| Imperial or Metric | Imperial, Metric | |
| Display Type | Digital | |
| Calibrated | UKAS | |
| Accuracy | 0.03 mm | |
| Resolution | 0.0005 in, 0.01 mm | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Caliper Type Digital | ||
Capacity 200mm, 8in | ||
Imperial or Metric Imperial, Metric | ||
Display Type Digital | ||
Calibrated UKAS | ||
Accuracy 0.03 mm | ||
Resolution 0.0005 in, 0.01 mm | ||
- COO (Country of Origin):
- CN
RS PRO Digital Vernier Caliper - 200 mm
RS PRO is proud to introduce a superb stainless steel digital caliper with a 4-way measurement. This electronic vernier is proficient at measuring component parts' outside, inside, step and depth during test & measurement applications.
Our electronic caliper has a measurement range between 0 mm and 200 mm and a resolution of 0.01mm. It uses a linear encoder to measure internal and external distances, it's highly accurate and much easier to use than traditional analogue devices.
The conversion scale can be changed from inches to millimetres at the touch of a button and the floating zero feature allows you to read the increments without calculation. This reading is then shown on an LCD display with 11 mm digits making it easy to read.
The RS PRO caliper is a great tool packed with features that make it a joy to use. This measuring device is a must-have accessory for your toolbox. Calibration options are available.
The conversion scale can be changed from inches to millimetres at the touch of a button and the floating zero feature allows you to read the increments without calculation. This reading is then shown on an LCD display with 11 mm digits making it easy to read.
The RS PRO caliper is a great tool packed with features that make it a joy to use. This measuring device is a must-have accessory for your toolbox. Calibration options are available.
Key Features
- Hardened stainless-steel frame and measuring jaws
- Metric / Inch Conversion Button
- Knurled Locking Screw
- LCD Display
- Depth Measuring Blade
- Caliper Beam
- Thumb-roll Fine Adjustment
- Battery Cover
- Zero Set Button
- Power Button ON/OFF
- External Measuring Jaws
- Step Measuring Faces
Specification
- Capacity: 200 mm
- Large 11 mm digits
- Inch/Metric conversion
- Origin setting
- Resolution: 0.01mm / 0.0005 in.
- Repeatability: 0.01mm / 0.0005 in.
- 4 Way measurement: Individual serial numbers
- Power: Silver oxide battery SR44 - 1.55 V
- Operating temperature: 5 - 40°C
- Relative humidity: Maximum 80 %
- Warranty: 1 year
Applications
- Laboratories
- Electronic servicing and maintenance
- Mechanical field
- Automotive
relaterade länkar
- RS PRO 300mm 0.01 mm Resolution Metric With UKAS Calibration
- RS PRO 150mm 0.01 mm Resolution Metric With UKAS Calibration
- RS PRO 200mm 0.01 mm Resolution Metric
- Mitutoyo 200mm Imperial, Metric With UKAS Calibration
- Moore & Wright 150mm Digital Caliper Caliper 0.01 Resolution Metric With UKAS Calibration
- Moore & Wright 200mm Digital Caliper Caliper 0.01 Resolution Metric With UKAS Calibration
- Moore & Wright 300mm Digital Caliper Caliper 0.01 Resolution Metric With UKAS Calibration
- Moore & Wright 150mm Dial Caliper Caliper 0.01 Resolution Metric With UKAS Calibration