RS PRO 150mm, 6in Digital Caliper 0.0005 in, 0.01 mm Resolution, Imperial, Metric With UKAS Calibration
- RS-artikelnummer:
- 243-6801
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
1 245,65 kr
(exkl. moms)
1 557,06 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Lagerinformation är för närvarande otillgänglig
Enheter | Per enhet |
|---|---|
| 1 + | 1 245,65 kr |
*vägledande pris
- RS-artikelnummer:
- 243-6801
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Caliper Type | Digital | |
| Capacity | 150mm, 6in | |
| Imperial or Metric | Imperial, Metric | |
| Display Type | Digital | |
| Calibrated | UKAS | |
| Accuracy | 0.03 mm | |
| Resolution | 0.0005 in, 0.01 mm | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Caliper Type Digital | ||
Capacity 150mm, 6in | ||
Imperial or Metric Imperial, Metric | ||
Display Type Digital | ||
Calibrated UKAS | ||
Accuracy 0.03 mm | ||
Resolution 0.0005 in, 0.01 mm | ||
- COO (Country of Origin):
- CN
RS PRO Electronic Digital Vernier Caliper with LCD Display
RS PRO is proud to introduce a superb stainless steel digital caliper with a 4-way measurement. This electronic vernier is proficient at measuring component parts' outside, inside, step and depth during test & measurement applications.
Our electronic caliper has a measurement range between 0 mm and 150 mm and a resolution of 0.0005 in, 0.01 mm. It uses a linear encoder to measure internal and external distances, it's highly accurate and much easier to use than traditional analogue devices.
The conversion scale can be changed from inches to millimetres at the touch of a button and the floating zero feature allows you to read the increments without calculation. This reading is then shown on an LCD display with 11 mm digits making it easy to read.
The RS PRO caliper is a great tool packed with features that make it a joy to use. This measuring device is a must-have accessory for your toolbox. Calibration options are available.
Key Features
Specification
Applications
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Relaterade länkar
- Mitutoyo 150mm Imperial, Metric With UKAS Calibration
- Facom 150mm Imperial, Metric With UKAS Calibration
- RS PRO 300mm 0.01 mm Resolution Metric With UKAS Calibration
- RS PRO 200mm 0.01 mm Resolution Metric With UKAS Calibration
- RS PRO 150mm Imperial, Metric With UKAS Calibration
- RS PRO 150mm 0.01 mm Resolution Metric
- Moore & Wright 150mm Digital Caliper Caliper 0.01 Resolution Metric With UKAS Calibration
- Moore & Wright 200mm Digital Caliper Caliper 0.01 Resolution Metric With UKAS Calibration