Ohaus Calibration Weight E2
- RS-artikelnummer:
- 192-439
- Tillv. art.nr:
- 80780387
- Tillverkare / varumärke:
- Ohaus
Antal (1 enhet)*
23 882,61 kr
(exkl. moms)
29 853,26 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 23 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 23 882,61 kr |
*vägledande pris
- RS-artikelnummer:
- 192-439
- Tillv. art.nr:
- 80780387
- Tillverkare / varumärke:
- Ohaus
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
| Brand | Ohaus | |
| Product Type | Calibration Weight | |
| Class | E2 | |
| Material | Stainless Steel | |
| Standards/Approvals | ISO/IEC 17025, RoHS | |
| Välj alla | ||
|---|---|---|
Brand Ohaus | ||
Product Type Calibration Weight | ||
Class E2 | ||
Material Stainless Steel | ||
Standards/Approvals ISO/IEC 17025, RoHS | ||
- COO (Country of Origin):
- US
The Ohaus Europe GmbH OIML E1-E2 and F1-F2 weights offer high accuracy with tight tolerances and uncertainties below 1/4 of the tolerance. They feature a polished finish and are available in high-grade stainless steels including Tormenter Alloy 8, known for its controlled density, low magnetic properties, stability, and corrosion resistance. Certificates traceable to NIST are available to meet regulatory requirements.
Weights 1 g and above are Tormenter Alloy 8
Weights 5 mg through 500 mg are 316 Stainless Steel
Weights below 5 mg are 3003-H14 Aluminum
Weights from 500 mg to 5 mg are 316 Stainless Steel
Weights 1 g and above are Tormenter Alloy 8
Weights below 5 mg are Aluminum
relaterade länkar
- Ohaus 0.001 → 200g Calibration Weight
- Ohaus 200g Calibration Weight
- Adam Equipment Co Ltd 0.001 → 200g Calibration Weight Set PreCal
- Adam Equipment Co Ltd 0.001 → 200g Calibration Weight Set
- Adam Equipment Co Ltd 200g Calibration Weight With UKAS Calibration
- Adam Equipment Co Ltd 200g Calibration Weight PreCal
- RS PRO 200g Calibration Weight
- Adam Equipment Co Ltd 200g Calibration Weight