Ohaus Calibration Weight Class F2

Antal (1 enhet)*

11 954,80 kr

(exkl. moms)

14 943,50 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 23 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +11 954,80 kr

*vägledande pris

RS-artikelnummer:
192-403
Tillv. art.nr:
30390036
Tillverkare / varumärke:
Ohaus
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Ohaus

Product Type

Calibration Weight

Class

Class F2

Material

Stainless Steel

Standards/Approvals

ISO/IEC 17025, RoHS

COO (Country of Origin):
US
The Ohaus Europe GmbH OIML E1-E2 and F1-F2 weights offer high accuracy with tight tolerances and uncertainties of less than 1/4 of the tolerance weight surfaces meet or exceed OIML R 111 and have a highly polished finish they are available in high-grade stainless steels including Tormenter Alloy 8 which possesses closely controlled density extremely low magnetic properties good stability and resistance to corrosion.

Weights below 5 mg are made of aluminum

Weights of 1 g and above are two-piece construction

Weights of 500 mg and below are one-piece construction

relaterade länkar