Casio Kalkylator HR150RCE, Nätström, Batteri

Antal (1 enhet)*

603,68 kr

(exkl. moms)

754,60 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 5 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +603,68 kr

*vägledande pris

RS-artikelnummer:
181-0191
Tillv. art.nr:
HR150RCE
Tillverkare / varumärke:
Casio
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Casio

Form

Rektangulär

Produkttyp

Kalkylator

Undertyp

Utskrift

Displaylinjer

1

Tecken/siffror per rad

12

Modellnummer

HR150RCE

Automatisk avstängning

Ja

Färg

Svart

Strömkälla

Nätström, Batteri

Batterier medföljer

Ja

Vikt

570g

Batteristorlek

AA

Höjd

64.6mm

Längd

165mm

Standarder/godkännanden

No

Bredd

295 mm

Casio Battery & Mains-Powered Printing Calculator


The HR-150RCE series printing calculators from Casio. The easy to use handheld calculator can be used anywhere as it these calculators are battery powered. The large 12 digits LCD screen allows you to easily see what you have calculated with a printing speed of 2.4 lines/sec. This calculator is battery powered by 4xAA and can also be powered up by an AC adapter optional. With the extra functions and printable feature, this is a very reliable and highly recommended product. Perfect to keep on your desk or in a drawer.

Features and Benefits


• 12-Digits LC-Display

• Dimensions (H x W x L): 6,5 x 16,5 x 29,5 cm (incl. Roll arm)

• Paper Size 58 mm (Outer Roll "Roll 57 mm")

• Printing Speed: 2,0 Lines/Sec.

• 2 Color-Print

• Power Source: Batteries (4 x AA)

• AC Adaptor optional

• Weight: ca. 495 g

Additional functions


• Euro Conversion (3 Rates)

• Profit Calculation (Cost, Sell, Margin)

• Tax Calculation

• Percentage-/Deltapercentage Calculation

• Item Counter

• Mark Up / Mark Down

• Average Calculations

• Decimal Selector (0, 2, 3, ADD2)

• Rapid Correction Key

• 3-Digit Comma Markers

• Double-Zero Key

• Independent Memory

• GT Memory

• Rounding Selector F, 5/4

• 150 Steps Check

• After-Print-Function (Option to print a calculation after all operations (max.150 operation steps) are entered)

• Re-Print-Function (Option to print a calculation (max. 150 operation steps) as often as desired)

• Time / Date Stamp

Relaterade länkar