RS PRO Tom kabelrulle med 1 Hyllor, Typ Tom kabelrulle, Gummi
- RS-artikelnummer:
- 786-3132
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
5 752,20 kr
(exkl. moms)
7 190,25 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Lagerförs av tillverkaren
- Redo att levereras från 15 april 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 5 752,20 kr |
*vägledande pris
- RS-artikelnummer:
- 786-3132
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Produkttyp | Tom kabelrulle | |
| Undertyp | Tom kabelrulle | |
| Antal hyllplan | 1 | |
| Höjd | 491mm | |
| Bredd | 291 mm | |
| Längd | 380mm | |
| Diameter | 380 mm | |
| Material | Gummi | |
| Standarder/godkännanden | No | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Produkttyp Tom kabelrulle | ||
Undertyp Tom kabelrulle | ||
Antal hyllplan 1 | ||
Höjd 491mm | ||
Bredd 291 mm | ||
Längd 380mm | ||
Diameter 380 mm | ||
Material Gummi | ||
Standarder/godkännanden No | ||
RoHS-status: Undantagen
- COO (ursprungsland):
- DE
RS PRO Empty Cable Reel 491 mm (H) x 291 mm (W) diameter 380 mm one shelf in Rubber with Door
This rubber drum cable reel is especially suitable for HD-SDI coaxial and fibre optic cables. The 310 mm diameter of the drum meets the minimum bend radius required to store these types of wires without damage. It also helps you store, transport and manipulate them with ease.
The plastic frame housing the reel is resistant to heat and impact and holds the hub securely. There's a built-in door with a hinge to protect captive-end connectors and cables. In addition, you'll find an integral winding handle to make reeling and dispensing easy.
This empty cable reel will accommodate up to 240 m of 6 mm-diameter cable or 34 m of 15 mm-diameter cable. There's also a larger version with greater capacity. Note that capacities take into account real-world usage where you don't always re-reel tightly around the drum. There are three sizes available in this range of VDGT cable reels.
Features and Benefits
• Height of 491 mm
• Width of 291 mm
• Hub Diameter of 380 mm
• Maximum nominal cable length capacities of 34 m (15 mm-diameter cable) and 240 m (6 mm-diameter cable)
• Maximum overall cable diameter capacity of 20 mm
• Integrated secure hinged door in cable hub
• Integral winding handle
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Relaterade länkar
- RS PRO Tom kabelrulle med 1 Hyllor Max. Kabellängd 200 m, Gummi 805
- RS PRO Tom kabelrulle Max. Kabellängd 55 m, Gummi VDGT
- RS PRO Tom kabelrulle Max. Kabellängd 30 m, Gummi VDGT
- RS PRO Tom kabelrulle Plast
- Van Damme Tom kabelrulle Stål
- RS PRO Tom kabelrulle, Termoplast
- Runpotec Kabeltrumrulle, Typ Kabelrulle
- RS PRO Kabelrack med 4 Hyllor Stål