RS PRO Kabeltrumrulle med 1 Hyllor, Typ Kabeltrumrulle, Max. Kabellängd 50 m, Aluminium, Stål

Mängdrabatt möjlig

Antal (1 enhet)*

3 862,37 kr

(exkl. moms)

4 827,96 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerinformation är för närvarande otillgänglig - kom tillbaka senare

Enheter
Per enhet
1 - 143 862,37 kr
15 - 493 619,05 kr
50 +3 406,61 kr

*vägledande pris

RS-artikelnummer:
666-688
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Produkttyp

Kabeltrumrulle

Undertyp

Kabeltrumrulle

Maximal kabellängdskapacitet

50m

Kabeldiameterkapacitet

102mm

Antal hyllplan

1

Höjd

128mm

Bredd

558mm

Längd

565mm

Material

Aluminium, Stål

Standarder/godkännanden

No

RoHS-status: Undantagen

RS PRO Cable Drum Roller


The RS PRO cable drum roller is a light weight, yet robust cable drum roller that eases cable handling problems encountered during electrical installation work. ;Once the cable reel has been placed on the stand, it is free to rotate during unreeling, but it is retained in position to prevent unwanted movement. ;The RS PRO cable drum roller allows cable to be dispensed without knotting and tangling, saving effort and time on site. ;The cable drum stand has two adjustable full width rollers to accommodate a range of cable reel/drum sizes. For larger or heavier drums, two stands can be used, one under each drum flange.

Feature and benefits


  • Accepts reels up to 520mm wide

  • Eases reel handling without tangling or knotting

  • Lightweight yet highly durable structural frame

  • Constructed from galvanised steel and aluminium

  • Perfect for saving time and resource on site

  • Ideal for electrical installations

  • Application


    Cable drum rollers and dispensers are the perfect addition to any electrical installation site, allowing cables to be dispensed with ease without knotting or tangling. They are available in a wide range of sizes to accommodate various size cable drums, with durable bases and rollers to assist with dispensing and recoiling cable. They are used in a wide range of environments including:

  • Work sites

  • Warehouses

  • Factories

  • Workshops

  • Garages

  • FAQs


    What size cable drum can this accommodate?


    This cable drum roller is suitable for cable drums from 120 to 1200 mm in diameter.

    What weight can this support?


    This cable roller can support cable drums up to 140kg.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Rullar, rack och stativ


    Relaterade länkar