RS PRO Kabehylsverktyg till KS, KL Series Spiral Wraps, Typ Hylsinstallation

Antal (1 enhet)*

35,42 kr

(exkl. moms)

44,28 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 42 enhet(er) från den 27 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +35,42 kr

*vägledande pris

RS-artikelnummer:
204-4437
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Verktygstyp

Hylsinstallation

Produkttyp

Kabehylsverktyg

För användning med

KS, KL Series Spiral Wraps

Standarder/godkännanden

RoHS

Serie

KT

COO (ursprungsland):
TW

RS Pro Spiral Wrapping Installation Tools


Introducing the KT series RS PRO split wrapping installation tools. The primary purpose of these devices is to assist with the installation of spiral or split wraps used in cable bundles or on electrical harnesses. They are made from polypropylene (PP), available in multiple sizes applicable to the cable wrap, and are an essential tool that makes installs quick and easy to complete.

How do they work?


The spiral wrap installation tools are used for opening the slits in spiral wraps, so you can feed your cable into the opened area. A simple slide and feed motion is so much easier than manually wrapping your cables.

Compatibility


KT series installation tools are commonly used with RS PRO KL series spiral wraps.

Options


KT15BK-1: RS stock no: 204-4433 / Installation tool for KL15BK spiral wrap

KT20BK-1: RS stock no: 204-4435/ Installation tool for KL20BK spiral wrap

KT25BK-1: RS stock no: 204-4436 / Installation tool for KL25BK spiral wrap

KT32BK-1: RS stock no: 204-4437 / Installation tool for KL32BK spiral wrap

KT8BK-1: RS stock no: 204-4438 / Installation tool for KL8BK spiral wrap

Applications


• Electronics & Electrical Installation

• Computer networks

• Construction

• Automotive

Why would you choose RS Pro Spiral Wrapping Installation Tools?


When it comes to wrapping your cable, we have the tools and accessories to ensure you get the job done. Look no further than RS PRO, our wide selection of spiral wraps and accessories are easy to browse with improved filters to help you find your ideal solution.

Relaterade länkar