RS PRO Kabelhylsa Flätad, Grå Utbyggbar, Polyetylentereftalat 21 mm 15m BSPETFR
- RS-artikelnummer:
- 179-7018
- Tillverkare / varumärke:
- RS PRO
Antal (1 rulle med 15 meter)*
416,66 kr
(exkl. moms)
520,82 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- 14 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 54 enhet(er) från den 08 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Rulle(ar) | Per rulle | Per meter* |
|---|---|---|
| 1 + | 416,66 kr | 27,777 kr |
*vägledande pris
- RS-artikelnummer:
- 179-7018
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Produkttyp | Kabelhylsa | |
| Färg | Grå | |
| Material | Polyetylentereftalat | |
| Ärmlängd | 15m | |
| Flätad | Ja | |
| Utbyggbar | Ja | |
| Minsta kabeldiameter | 10mm | |
| Maximal kabeldiameter | 21mm | |
| Minsta arbetsstemperatur | -50°C | |
| Maximal arbetstemperatur | 150°C | |
| Standarder/godkännanden | UL | |
| Serie | BSPETFR | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Produkttyp Kabelhylsa | ||
Färg Grå | ||
Material Polyetylentereftalat | ||
Ärmlängd 15m | ||
Flätad Ja | ||
Utbyggbar Ja | ||
Minsta kabeldiameter 10mm | ||
Maximal kabeldiameter 21mm | ||
Minsta arbetsstemperatur -50°C | ||
Maximal arbetstemperatur 150°C | ||
Standarder/godkännanden UL | ||
Serie BSPETFR | ||
RS PRO PET Expandable Braided Cable Sleeving, 15mm Diameter
Manufactured from PET monofilament yarns, this range of expandable sleeving for cables from RS PRO offer quick and easy installation over wires in a range of applications. These lightweight yet durable sleeves are flame retardant and halogen free, offering excellent protection of wires in environments with high temperatures whilst preventing harsh chemicals being released in the event of a fire. The flexible PET design allows for expansion and makes the sleeves ideal for applications where wires need to be installed around other components. RS PRO expandable braided sleeves are available in a wide range of sizes to suit your needs in a variety of applications.
Features and Benefits
Applications
PET braid cable sleeving is perfect for providing insulation and protection for wires and cables in a wide range of high temperature or demanding environments. PET braided cable sleeves are often lightweight and durable and feature a highly expandable ratio, making them an extremely versatile wire insulation solution. These protective cable sleeves are commonly used in areas such as:
Why RS PRO?
RS PRO is our own brand range and brings you a wide selection of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Relaterade länkar
- RS PRO Kabelhylsa Flätad Polyetylentereftalat 21 mm 15m BSPETFR
- RS PRO Kabelhylsa Flätad Polyetylentereftalat 17 mm 15m BSPETFR
- RS PRO Kabelhylsa Flätad Polyetylentereftalat 12 mm 15m BSPETFR
- RS PRO Kabelhylsa Flätad Polyetylentereftalat 15 mm 15m BSPETFR
- RS PRO Kabelhylsa Flätad Polyetylentereftalat 17 mm 15m BSPETFR
- RS PRO Kabelhylsa Flätad Polyetylentereftalat 12 mm 15m BSPETFR
- RS PRO Kabelhylsa Flätad Polyetylentereftalat 15 mm 15m BSPETFR
- RS PRO Kabelhylsa Flätad Polyetylentereftalat 9 mm 25m BSPETFR