HellermannTyton Skarvkontakt, Grön, Gul, Polyvinylklorid 20 mm 100m
- RS-artikelnummer:
- 416-420
- Tillv. art.nr:
- 172-02021 PVC30-PVC-GNYE
- Tillverkare / varumärke:
- HellermannTyton
Mängdrabatt möjlig
Antal (1 påse med 100 meter)*
149,60 kr
(exkl. moms)
187,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- 38 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Påse(ar) | Per påse | Per meter* |
|---|---|---|
| 1 - 14 | 149,60 kr | 1,496 kr |
| 15 - 49 | 142,42 kr | 1,424 kr |
| 50 + | 134,50 kr | 1,345 kr |
*vägledande pris
- RS-artikelnummer:
- 416-420
- Tillv. art.nr:
- 172-02021 PVC30-PVC-GNYE
- Tillverkare / varumärke:
- HellermannTyton
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
| Varumärke | HellermannTyton | |
| Produkttyp | Skarvkontakt | |
| Färg | Grön, Gul | |
| Material | Polyvinylklorid | |
| Ärmlängd | 100m | |
| Flätad | Nej | |
| Minsta kabeldiameter | 3mm | |
| Maximal kabeldiameter | 20mm | |
| Minsta arbetsstemperatur | -30°C | |
| Maximal arbetstemperatur | 85°C | |
| Standarder/godkännanden | No | |
| Dielektrisk styrka | 5kV | |
| Väggtjocklek | 0.5mm | |
| Välj alla | ||
|---|---|---|
Varumärke HellermannTyton | ||
Produkttyp Skarvkontakt | ||
Färg Grön, Gul | ||
Material Polyvinylklorid | ||
Ärmlängd 100m | ||
Flätad Nej | ||
Minsta kabeldiameter 3mm | ||
Maximal kabeldiameter 20mm | ||
Minsta arbetsstemperatur -30°C | ||
Maximal arbetstemperatur 85°C | ||
Standarder/godkännanden No | ||
Dielektrisk styrka 5kV | ||
Väggtjocklek 0.5mm | ||
- COO (ursprungsland):
- GB
HellermannTyton Cable Sleeve, 3mm Sleeve Diameter, 100m Length - 172-02021 PVC30-PVC-GNYE
This cable sleeve is designed for effective insulation and identification, making it ideal for various applications in the automation and electrical industries. With a sleeve diameter of 3mm and a length of 100m, this product is crafted from durable PVC, providing reliable electrical cable protection within a wide temperature range.
Features & Benefits
• Designed for electrical insulation and physical protection
• Self-extinguishing properties enhance safety during use
• High tensile strength of 19MPa ensures durability
• Wall thickness of 0.5mm offers robust performance
Applications
• Used for insulating automotive wiring systems
• Suitable for domestic electrical installations
• Ideal for colour-coding in industrial
• Can be used in protective overlays for sensitive cables
• Utilised for decorative purposes in various setups
What is the temperature range that this product can withstand?
It can operate continuously between -30°C and +85°C, making it suitable for various environments.
How does the material contribute to the product's performance?
The PVC construction not only provides flexibility for easy application but also offers excellent electrical insulation and physical protection.
Can this be used in high voltage applications?
Yes, it has a proof voltage of 5kV, making it appropriate for high voltage electrical applications.
How long does the material last under proper storage conditions?
The product has a shelf life of up to five years when stored at temperatures below 40°C.
Relaterade länkar
- HellermannTyton Skarvkontakt Polyvinylklorid 100m
- HellermannTyton Hylssats Gul, Polyvinylklorid 20 mm 100m
- HellermannTyton Kabelhylsa Gul, Polyvinylklorid 20 mm 100m
- HellermannTyton Hylssats Polyvinylklorid 20 mm 100m
- HellermannTyton Kabelhylsa Polyvinylklorid 20 mm 100m
- HellermannTyton Kabelhylsa Polyvinylklorid 20 mm 100m
- HellermannTyton Skruvmejselbitsats Polyvinylklorid 20 mm 100m
- HellermannTyton Distansbult Polyvinylklorid 20 mm 100m