HellermannTyton Kabelhylsa, Grå, Polyvinylklorid 20 mm 100m
- RS-artikelnummer:
- 416-060
- Tillv. art.nr:
- 172-02065 PVC30-PVC-GY
- Tillverkare / varumärke:
- HellermannTyton
Mängdrabatt möjlig
Antal (1 påse med 100 meter)*
149,60 kr
(exkl. moms)
187,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- 8 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Påse(ar) | Per påse | Per meter* |
|---|---|---|
| 1 - 14 | 149,60 kr | 1,496 kr |
| 15 - 49 | 142,42 kr | 1,424 kr |
| 50 + | 134,84 kr | 1,348 kr |
*vägledande pris
- RS-artikelnummer:
- 416-060
- Tillv. art.nr:
- 172-02065 PVC30-PVC-GY
- Tillverkare / varumärke:
- HellermannTyton
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
| Varumärke | HellermannTyton | |
| Produkttyp | Kabelhylsa | |
| Färg | Grå | |
| Material | Polyvinylklorid | |
| Ärmlängd | 100m | |
| Flätad | Nej | |
| Minsta kabeldiameter | 3mm | |
| Maximal kabeldiameter | 20mm | |
| Minsta arbetsstemperatur | -30°C | |
| Maximal arbetstemperatur | 85°C | |
| Dielektrisk styrka | 5kV | |
| Standarder/godkännanden | No | |
| Väggtjocklek | 0.5mm | |
| Välj alla | ||
|---|---|---|
Varumärke HellermannTyton | ||
Produkttyp Kabelhylsa | ||
Färg Grå | ||
Material Polyvinylklorid | ||
Ärmlängd 100m | ||
Flätad Nej | ||
Minsta kabeldiameter 3mm | ||
Maximal kabeldiameter 20mm | ||
Minsta arbetsstemperatur -30°C | ||
Maximal arbetstemperatur 85°C | ||
Dielektrisk styrka 5kV | ||
Standarder/godkännanden No | ||
Väggtjocklek 0.5mm | ||
HellermannTyton Cable Sleeve, 3mm Sleeve Diameter, 100m Length - 172-02065 PVC30-PVC-GY
This cable sleeve is a versatile solution for electrical insulation and cable management. With a diameter of 3mm and a length of 100m, it offers robust protection for various wiring applications. Made from durable PVC, this grey cable sleeve is ideal for use in both domestic and automotive settings, catering to a wide range of insulation and identification needs.
Features & Benefits
• Manufactured from flexible PVC for ease of use
• Offers excellent electrical insulation and physical protection
• High tensile strength and elongation capabilities ensure durability
• Designed for effective cable management in various industrial usage
Applications
• Utilised for electrical insulation in automotive wiring
• Suitable for protective covering of cables in domestic installations
• Ideal for identification in complex electrical systems
• Used in environments requiring temperature resistance and flame retardancy
What type of temperature range does this sleeve support?
The sleeve effectively operates within a temperature range of -30°C to +85°C, making it suitable for a variety of environments and conditions.
How does this sleeve ensure safety in high-temperature areas?
It consists of self-extinguishing material, which means it reduces the risk of fire hazards in the event of exposure to high temperatures.
What advantages does the tensile strength of this product offer?
The tensile strength of 19MPa allows it to withstand significant mechanical stress, ensuring that it remains intact even in demanding situations.
Can I use it for decorative purposes alongside its protective functionality?
Yes, the cable sleeve can also be used for decorative applications while providing outstanding protection and insulation for cables.
How long is the shelf life of this sleeve?
The sleeve has a shelf life of up to five years when stored at temperatures below 40°C, ensuring long-term usability.
Relaterade länkar
- HellermannTyton Kabelhylsa Polyvinylklorid 20 mm 100m
- HellermannTyton Kabelhylsa Polyvinylklorid 20 mm 100m
- HellermannTyton Hylssats Polyvinylklorid 20 mm 100m
- HellermannTyton Skruvmejselbitsats Polyvinylklorid 20 mm 100m
- HellermannTyton Distansbult Polyvinylklorid 20 mm 100m
- HellermannTyton Skruvmejselbitsats Polyvinylklorid 20 mm 100m
- HellermannTyton Skarvkontakt Polyvinylklorid 20 mm 100m
- HellermannTyton Kabelhylsa Polyvinylklorid 20 mm 100m