HellermannTyton Skruvmejselbitsats, Brun, Polyvinylklorid 20 mm 100m
- RS-artikelnummer:
- 416-026
- Tillv. art.nr:
- 172-02060 PVC60-PVC-BN
- Tillverkare / varumärke:
- HellermannTyton
Denna bild representerar endast produktgruppen
Mängdrabatt möjlig
Antal (1 påse med 100 meter)*
269,03 kr
(exkl. moms)
336,29 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- 6 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Påse(ar) | Per påse | Per meter* |
|---|---|---|
| 1 - 14 | 269,03 kr | 2,69 kr |
| 15 - 49 | 255,31 kr | 2,553 kr |
| 50 + | 242,08 kr | 2,421 kr |
*vägledande pris
- RS-artikelnummer:
- 416-026
- Tillv. art.nr:
- 172-02060 PVC60-PVC-BN
- Tillverkare / varumärke:
- HellermannTyton
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
| Varumärke | HellermannTyton | |
| Produkttyp | Skruvmejselbitsats | |
| Färg | Brun | |
| Material | Polyvinylklorid | |
| Ärmlängd | 100m | |
| Flätad | Nej | |
| Minsta kabeldiameter | 6mm | |
| Maximal kabeldiameter | 20mm | |
| Minsta arbetsstemperatur | -30°C | |
| Maximal arbetstemperatur | 85°C | |
| Standarder/godkännanden | No | |
| Dielektrisk styrka | 5kV | |
| Väggtjocklek | 0.5mm | |
| Välj alla | ||
|---|---|---|
Varumärke HellermannTyton | ||
Produkttyp Skruvmejselbitsats | ||
Färg Brun | ||
Material Polyvinylklorid | ||
Ärmlängd 100m | ||
Flätad Nej | ||
Minsta kabeldiameter 6mm | ||
Maximal kabeldiameter 20mm | ||
Minsta arbetsstemperatur -30°C | ||
Maximal arbetstemperatur 85°C | ||
Standarder/godkännanden No | ||
Dielektrisk styrka 5kV | ||
Väggtjocklek 0.5mm | ||
HellermannTyton Cable Sleeve, 6mm Sleeve Diameter, Brown Colour - 172-02060 PVC60-PVC-BN
This cable sleeve is a versatile insulation solution designed for use in various applications within the automation and electronics sectors. Made from high-quality PVC, it offers a sleeve diameter of 6mm and a length of 100m, making it suitable for a range of electrical cable management needs. Its brown colour aids in identification, while the robust material ensures longevity.
Features & Benefits
• Continuous operating temperature range of -30°C to +85°C for adaptability
• Minimal wall thickness of 0.5mm for flexibility and ease of use
• High tensile strength of 19MPa prevents breakage during installation
• Excellent electrical insulation resistance of 3 x 10⁷ M Ohms safeguards connections
• Ideal for decorative and protective purposes without compromising performance
Applications
• Utilised for electrical insulation in various machinery
• Suitable for providing physical protection to cables
• Used for decorative in both industrial and domestic settings
• Serves as effective cable management in the automotive industry
What are the benefits of using this cable sleeve for insulation?
The self-extinguishing feature significantly reduces fire risks, enhancing safety, while the heat-resistant property allows it to operate in a wide temperature range, making it suitable for many applications.
Can this sleeve accommodate different cable diameters?
It is designed for a minimum cable diameter of 6mm, ensuring a snug fit that aids in electrical management while preventing cable movement and wear over time.
How does the material choice affect its performance?
The use of PVC ensures durability and flexibility, allowing for easy installation. It is also resistant to various environmental conditions, maintaining effectiveness in diverse settings.
Relaterade länkar
- HellermannTyton Skruvmejselbitsats Polyvinylklorid 20 mm 100m
- HellermannTyton Kabelhylsa Polyvinylklorid 20 mm 100m
- HellermannTyton Skruvmejselbitsats Polyvinylklorid 20 mm 100m
- HellermannTyton Skruvmejselbitsats Polyvinylklorid 20 mm 100m
- HellermannTyton Hylssats Polyvinylklorid 20 mm 100m
- HellermannTyton Kabelhylsa Polyvinylklorid 20 mm 100m
- HellermannTyton Skarvkontakt Polyvinylklorid 20 mm 100m
- HellermannTyton Sensoranslutning Polyvinylklorid 20 mm 100m