HellermannTyton Skruvmejselbitsats, Blå, Polyvinylklorid 20 mm 100m

Mängdrabatt möjlig

Antal (1 påse med 100 meter)*

179,43 kr

(exkl. moms)

224,29 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 24 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"

Påse(ar)
Per påse
Per meter*
1 - 14179,43 kr1,794 kr
15 - 49170,59 kr1,706 kr
50 +161,87 kr1,619 kr

*vägledande pris

RS-artikelnummer:
415-988
Tillv. art.nr:
172-02049 PVC40-PVC-BU
Tillverkare / varumärke:
HellermannTyton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

HellermannTyton

Produkttyp

Skruvmejselbitsats

Färg

Blå

Material

Polyvinylklorid

Ärmlängd

100m

Flätad

Nej

Minsta kabeldiameter

4mm

Maximal kabeldiameter

20mm

Minsta arbetsstemperatur

-30°C

Maximal arbetstemperatur

85°C

Dielektrisk styrka

5kV

Standarder/godkännanden

No

Väggtjocklek

0.5mm

COO (ursprungsland):
GB

HellermannTyton Cable Sleeve, 4mm Sleeve Diameter, 100m Length - 172-02049-PVC40-PVC-BU


This cable sleeve is designed for insulation and protection of electrical cables. With a 4mm diameter and a length of 100m, the blue PVC sleeve provides an effective solution for various applications in automation and electrical fields. Its flexible nature allows for easy installation while ensuring durability in diverse environments.

Features & Benefits


• Temperature range from -30°C to +85°C for versatile use

• Offers electrical insulation and physical protection

• 0.5mm wall thickness suits standard cable use

• Self-extinguishing properties enhance safety during use

• High tensile strength of 19MPa ensures durability

Applications


• Used for electrical insulation in domestic and industrial settings

• Ideal for protecting cables in automotive

• Utilised in decorative cable management solutions

• Suitable for both physical protection and identification tasks

What is the maximum temperature this sleeve can safely withstand?


The sleeve can handle intermittent temperatures up to +105°C, ensuring it remains functional and safe in high-temperature environments.

How does the sleeve maintain flexibility during installation?


The sleeve's design allows for easy manipulation due to the properties of PVC, enabling users to install it without compromising its integrity or performance.

What is the recommended shelf life for this product?


The shelf life of this cable sleeve is approximately five years when stored correctly at temperatures below 40°C, ensuring reliability over time.

Can it be used for cable identification purposes?


Yes, the bright blue colour of this sleeve aids in cable identification and organisation, making it easier to manage multiple cables efficiently.

Relaterade länkar