HellermannTyton Skruvmejselbitsats, Blå, Polyvinylklorid 20 mm 100m

Mängdrabatt möjlig

Antal (1 påse med 100 meter)*

119,78 kr

(exkl. moms)

149,72 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 6 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"

Påse(ar)
Per påse
Per meter*
1 - 14119,78 kr1,198 kr
15 - 49113,69 kr1,137 kr
50 +107,92 kr1,079 kr

*vägledande pris

RS-artikelnummer:
415-966
Tillv. art.nr:
172-02054 PVC20-PVC-BU
Tillverkare / varumärke:
HellermannTyton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

HellermannTyton

Produkttyp

Skruvmejselbitsats

Färg

Blå

Material

Polyvinylklorid

Ärmlängd

100m

Flätad

Nej

Minsta kabeldiameter

2mm

Maximal kabeldiameter

20mm

Minsta arbetsstemperatur

-30°C

Maximal arbetstemperatur

85°C

Dielektrisk styrka

5kV

Standarder/godkännanden

No

Väggtjocklek

0.5mm

COO (ursprungsland):
GB

HellermannTyton Cable Sleeve, 2mm Sleeve Diameter, 100m Sleeve Length - 172-02054 PVC20-PVC-BU


This cable sleeve is designed for insulation and identification in electrical applications. Constructed from durable PVC material, it features a diameter of 2mm and a length of 100m. Its robust design makes it suitable for a variety of industries, including automation and electronics, ensuring reliable wire protection and management.

Features & Benefits


• Provides electrical insulation for safe and effective performance

• Offers a 0.5mm wall thickness for increased durability

• Available in a vibrant blue colour for easy identification

• Excellent elongation at break of 270% ensures flexibility

Applications


• Used for electrical insulation in domestic and automotive settings

• Ideal for physical protection of wires and cables

• Suitable for decorative due to its colour

• Utilised in cable management solutions for streamlined installations

• Can be implemented in situations requiring high-temperature resistance

What are the advantages of using this sleeve for protecting electrical wires?


The sleeve provides effective electrical insulation, preventing short circuits and damage to wires. Its self-extinguishing nature adds an extra layer of safety, making it suitable for various applications, including those exposed to higher temperatures.

How does the cable sleeve perform under extreme temperatures?


This cable sleeve operates well in conditions ranging from -30°C to +85°C, ensuring reliable performance in diverse environments, from cold storage to high-heat machinery.

In what situations should this product be used instead of other types of sleeving?


It is particularly advantageous in applications requiring flexible, durable insulation where wire protection and fire safety are essential, outperforming standard non-PVC options in these scenarios.

Relaterade länkar