Brady Ademark Slide On Cable Markers, White, Pre-printed "+", 1.3 → 2.3mm Cable, AC15WP RS
- RS-artikelnummer:
- 877-5935
- Tillv. art.nr:
- AC15WP RS
- Tillverkare / varumärke:
- Brady
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 877-5935
- Tillv. art.nr:
- AC15WP RS
- Tillverkare / varumärke:
- Brady
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
| Brand | Brady | |
| Affixing Method | Slide On | |
| Legend | + | |
| Series | Ademark | |
| Minimum Cable Diameter | 1.3mm | |
| Maximum Cable Diameter | 2.3mm | |
| Cable Diameter Range | 1.3 → 2.3mm | |
| Colour | White | |
| Quantity | 1000 | |
| Printable | No | |
| Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Resistant To | Heat, Humidity, QUV, UV | |
| Operating Temperature Range | Minimum of -40 °C | |
| Standards Met | ASTM D638, ASTM G154, REACH Compliance, RoHS Compliant to 2005/618/EC MCV Amendment to RoHS Directive 2002/95/EC, UL 94 V-2 | |
| Välj alla | ||
|---|---|---|
Brand Brady | ||
Affixing Method Slide On | ||
Legend + | ||
Series Ademark | ||
Minimum Cable Diameter 1.3mm | ||
Maximum Cable Diameter 2.3mm | ||
Cable Diameter Range 1.3 → 2.3mm | ||
Colour White | ||
Quantity 1000 | ||
Printable No | ||
Material PVC | ||
Minimum Operating Temperature -40°C | ||
Resistant To Heat, Humidity, QUV, UV | ||
Operating Temperature Range Minimum of -40 °C | ||
Standards Met ASTM D638, ASTM G154, REACH Compliance, RoHS Compliant to 2005/618/EC MCV Amendment to RoHS Directive 2002/95/EC, UL 94 V-2 | ||
- COO (Country of Origin):
- BE
Catena Rings Oval Cable Markers
Flexible oval cable markers that are pre-printed and can be applied to cables and wires. Semi cut to form a chain which allows each marker to be removed easily. The markers slide directly on to the cable, allowing even the smallest cable to be labelled.
Features and benefits
Highly flexible markers
Fast and easy to apply
Supplied in rows
Available in different diameters
Fast and easy to apply
Supplied in rows
Available in different diameters
relaterade länkar
- Brady Ademark Slide On Cable Markers Pre-printed "Earth" AC15WH RS
- Brady Ademark Slide On Cable Markers 1.3 → 2.3mm Cable, AC15WM RS
- Brady Ademark Slide On Cable Markers Pre-printed "6" AC6W15 RS
- Brady Ademark Slide On Cable Markers Pre-printed "V" ACVW15 RS
- Brady Ademark Slide On Cable Markers Pre-printed "3" AC3W15 RS
- Brady Ademark Slide On Cable Markers Pre-printed "5" AC5W15 RS
- Brady Ademark Slide On Cable Markers Pre-printed "4" AC4W15 RS
- Brady Ademark Slide On Cable Markers Pre-printed "7" AC7W15 RS