Brady Ademark Slide On Cable Markers, White, 1.3 → 2.3mm Cable, AC15WM RS

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
877-5932
Tillv. art.nr:
AC15WM RS
Tillverkare / varumärke:
Brady
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Brady

Affixing Method

Slide On

Series

Ademark

Minimum Cable Diameter

1.3mm

Maximum Cable Diameter

2.3mm

Cable Diameter Range

1.3 → 2.3mm

Colour

White

Quantity

1000

Printable

No

Material

PVC

Minimum Operating Temperature

-40°C

Resistant To

Heat, Humidity, QUV, UV

Operating Temperature Range

Minimum of -40 °C

Standards Met

ASTM D638, ASTM G154, REACH Compliance, RoHS Compliant to 2005/618/EC MCV Amendment to RoHS Directive 2002/95/EC, UL 94 V-2

COO (Country of Origin):
BE

Catena Rings Oval Cable Markers


Flexible oval cable markers that are pre-printed and can be applied to cables and wires. Semi cut to form a chain which allows each marker to be removed easily. The markers slide directly on to the cable, allowing even the smallest cable to be labelled.

Features and benefits


Highly flexible markers
Fast and easy to apply
Supplied in rows
Available in different diameters

relaterade länkar