Phoenix Contact UC-WMCO Slide-On Clip-On/Tie-On Cable Marker, Blue, Pre-printed "0", 2.9 mm Cable Blue, 2.1 mm Cable,

Antal (1 förpackning med 10 enheter)*

6 118,36 kr

(exkl. moms)

7 647,95 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 20 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Förpackning(ar)
Per förpackning
Per enhet*
1 +6 118,36 kr611,836 kr

*vägledande pris

RS-artikelnummer:
517-556
Tillv. art.nr:
0827562
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Fixing Method

Slide-On

Marker Type

Conductor Marker

Product Type

Clip-On/Tie-On Cable Marker

Legend

0

Series

UC-WMCO

Maximum Cable Diameter

2.9mm

Minimum Cable Diameter

2.1mm

Legend Colour

Blue

Length

3.8mm

Width

12 mm

Printable

Yes

Material

Polyamide

Marker Colour

Blue

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Standards/Approvals

EN 45545-2, DIN EN 61010-1 (VDE 0411-1), DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, DIN EN 62208 (VDE 0660-511)

Fire Behaviour

Flammability rating according to UL 94 V2

Resistance Features

Wipe Resistant, UV Resistant

COO (Country of Origin):
PL
The Phoenix Contact Conductor marker is designed for seamless labelling of conductors, showcasing enhanced usability and precision. This innovative solution enables easy slide-on application and boasts high compatibility with various labelling systems, ensuring quick identification in demanding environments. Crafted from PA material and available in a striking blue hue, the marker is tailored for cable diameters between 2.1 mm and 2.9 mm. Its well-thought-out design ensures that the labels remain securely fastened even in the presence of vibrations, making it indispensable for both industrial and commercial use. The surface allows for extensive function texts, providing clarity and organization.

Designed for swift and efficient labelling with minimal effort

Accommodates a wide range of cable diameters for versatility

Optimal positioning accuracy for hassle free printing

Exceptionally secure fit even under challenging conditions

Large surface design facilitates comprehensive text inclusion

Custom marking service available for tailored solutions

relaterade länkar