Lapp Kabelförskruvning SKINDICHT 50

Mängdrabatt möjlig

Antal (1 förpackning med 5 enheter)*

322,90 kr

(exkl. moms)

403,60 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 70 enhet(er) levereras från den 16 juni 2026
  • Dessutom levereras 150 enhet(er) från den 07 juli 2026
  • Dessutom levereras 150 enhet(er) från den 04 augusti 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"

Enheter
Per enhet
Per förpackning*
5 - 2064,58 kr322,90 kr
25 - 4561,354 kr306,77 kr
50 +58,128 kr290,64 kr

*vägledande pris

RS-artikelnummer:
433-0939
Tillv. art.nr:
52103310+52105290
Tillverkare / varumärke:
Lapp
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Lapp

Produkttyp

Kabelförskruvning

Antal delar

50

Serie

SKINDICHT

Certifiering för farligt område

Nej

Standarder/godkännanden

CE

Gängstorlek

M16

LAPP SKINDICHT Series Cable Gland, M16 Thread size, 5.5mm Minimum Cable Diameter - 52103310+52105290


This cable gland is designed for robust performance in various applications requiring dependable sealing and protection. Crafted from nickel-plated brass, it fits M16 threads and accommodates cable diameters ranging from 5.5mm to 6.8mm. The product features a weatherproof and high temperature rating of -20°C to +80°C, ensuring reliable operation in demanding environments.

Features & Benefits


• High ingress protection rating of IP68 for dust and water resistance

• Nickel-plated brass offers reliable corrosion resistance

• Cutting edges provide optimal EMC contact by penetrating insulation

• Includes locknut for secure fixation

• Suitable for use with lacquered and anodised surfaces

• Meets CE standards for quality assurance

Applications


• Used for earthing and EMC

• Designed for industries requiring weatherproof connections

• Ideal for installations in electrical and mechanical fields

• Utilised in industrial environments with demanding conditions

• Applicable in automation and electronics equipment

What is the temperature range for safe operation?


The product operates optimally within a temperature range of -20°C to +80°C, making it suitable for a variety of conditions.

How does the design support EMC applications?


The cable gland features cutting edges that penetrate insulation, ensuring reliable electromagnetic compatibility across different setups.

What types of surfaces can it be installed on?


It is compatible with lacquered, anodised, or powder-coated housings, providing flexibility for diverse installations.

Are multiple pieces included with the purchase?


Yes, this item comes in a kit containing 50 units, allowing for extensive usage in various projects.

Can it be used in outdoor installations?


Yes, with its IP68 rating, it is designed to withstand outdoor elements and ensure reliable performance in exposed environments.

Relaterade länkar