Lapp Kabelförskruvning SKINTOP 25
- RS-artikelnummer:
- 243-9674
- Tillv. art.nr:
- 52003550+52015830
- Tillverkare / varumärke:
- Lapp
Mängdrabatt möjlig
Antal (1 förpackning med 5 enheter)*
1 226,40 kr
(exkl. moms)
1 533,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- Dessutom levereras 75 enhet(er) från den 04 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 5 - 20 | 245,28 kr | 1 226,40 kr |
| 25 - 45 | 233,004 kr | 1 165,02 kr |
| 50 + | 220,752 kr | 1 103,76 kr |
*vägledande pris
- RS-artikelnummer:
- 243-9674
- Tillv. art.nr:
- 52003550+52015830
- Tillverkare / varumärke:
- Lapp
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
| Varumärke | Lapp | |
| Produkttyp | Kabelförskruvning | |
| Antal delar | 25 | |
| Serie | SKINTOP | |
| Certifiering för farligt område | Nej | |
| Standarder/godkännanden | CE, RoHS Compliant | |
| Gängstorlek | PG29 | |
| Välj alla | ||
|---|---|---|
Varumärke Lapp | ||
Produkttyp Kabelförskruvning | ||
Antal delar 25 | ||
Serie SKINTOP | ||
Certifiering för farligt område Nej | ||
Standarder/godkännanden CE, RoHS Compliant | ||
Gängstorlek PG29 | ||
LAPP SKINTOP Series Cable Gland, 20mm Maximum Cable Diameter, 10.5mm Minimum Cable Diameter - 52003550+52015830
This cable gland is expertly crafted from nickel-plated brass, designed to accommodate cables with diameters ranging from 10.5mm to 20mm. The product ensures high quality and consistent performance in demanding environments. With an impressive IP68 rating, this weatherproof cable gland guarantees reliable protection against dust and water ingress, making it suitable for use in a variety of applications from manufacturing machines to medical equipment.
Features & Benefits
• Durable nickel-plated brass construction enhances longevity and resistance
• IP68 rating ensures protection against moisture and dust
• Operating temperature range from -40°C to +100°C suits extreme conditions
• Locknut included for secure fastening and ease of installation
• Meets CE and RoHS compliance for safety and environmental standards
• Each kit contains 25 pieces for extensive applications
Applications
• Ideal for installations in automation and control systems
• Effective in electrical or mechanical equipment environments
• Suitable for use in pharmaceutical manufacturing settings
• Designed for cable protection in outdoor and harsh conditions
What cable sizes can be accommodated by this gland?
The gland supports cable diameters from 10.5mm to 20mm, making it versatile for various applications.
How can the installation of this cable gland improve reliability?
With its included locknut and robust construction, it ensures secure fastening, reducing the risk of accidental disconnections and enhancing overall reliability.
Is this suitable for outdoor installations?
Yes, the IP68 rating certifies its effectiveness in protecting against water and dust, making it ideal for outdoor use.
What regulatory standards does this cable gland meet?
It complies with CE and RoHS standards, assuring its safety and eco-friendliness for industrial usage.
Can it withstand fluctuating temperatures?
Yes, the operating temperature range allows it to function optimally in temperatures ranging from -40°C to +100°C.
Relaterade länkar
- Lapp Kabelförskruvning SKINTOP 25
- Lapp Kabelförskruvning SKINTOP
- FTDI Chip RS485 Kabel för omvandlare 1
- Siemens PLC-CPU Programkapacitet 2 MB 20
- Carling Technologies Belyst På-På På-Ingen-På DPDT Vippströmställare Panel
- RS PRO Aluminium Fjäderbensprofil L 1000 mm 8 mm, 40 x 40 mm Profile 8
- ABB Jokab SSR10 Säkerhetsrelä, 4 säkerhetsbrytare 24 V dc 3
- RS PRO 12 V NiMH Laddningsbart batteripaket 2 Ah