RS PRO Skintop MS-M Brush M25 Kabelförskruvning Metall, Nickelpläterad mässing, IP68 9 mm 16 mm
- RS-artikelnummer:
- 211-6799
- Tillverkare / varumärke:
- RS PRO
Antal (1 påse med 10 enheter)*
2 562,72 kr
(exkl. moms)
3 203,40 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 7 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Påse(ar) | Per påse | Per enhet* |
|---|---|---|
| 1 + | 2 562,72 kr | 256,272 kr |
*vägledande pris
- RS-artikelnummer:
- 211-6799
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Gängstorlek | M25 | |
| Produkttyp | Kabelförskruvning | |
| Maximal kabeldiameter | 16mm | |
| Minsta kabeldiameter | 9mm | |
| Material | Nickelpläterad mässing | |
| Färg | Metall | |
| Serie | Skintop MS-M Brush | |
| IP-klassning | IP68 | |
| Låsmutter ingår | Nej | |
| Certifiering för farligt område | Nej | |
| Maximal arbetstemperatur | 100°C | |
| Minsta arbetsstemperatur | -40°C | |
| Standarder/godkännanden | No | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Gängstorlek M25 | ||
Produkttyp Kabelförskruvning | ||
Maximal kabeldiameter 16mm | ||
Minsta kabeldiameter 9mm | ||
Material Nickelpläterad mässing | ||
Färg Metall | ||
Serie Skintop MS-M Brush | ||
IP-klassning IP68 | ||
Låsmutter ingår Nej | ||
Certifiering för farligt område Nej | ||
Maximal arbetstemperatur 100°C | ||
Minsta arbetsstemperatur -40°C | ||
Standarder/godkännanden No | ||
- COO (ursprungsland):
- CN
RS PRO IP68 Metric Type Cable Glands
From the trusted RS Pro brand, a range of IP68 nickel-plated brass cable glands for use with unarmoured cable. The hexagon-shaped glands offer excellent cable retention and optimal strain relief ensuring a secure termination is maintained. The RS Pro metric type cable glands are constructed from nickel-plated brass with PA nylon fixture material ensuring excellent resistance to oils, fuels, water, silicone greases and hydraulic fluids whilst maintaining high abrasion resistance and high tensile strength. With a choice of M25 or M32 threads and various cable diameters, the RS PRO range of hexagon glands offers electrical engineers a reliable solution for numerous applications.
Features and Benefits
Applications
Cable glands are used throughout many industries to terminate and seal cable entries into electrical equipment and enclosures. They are vital accessories in ensuring cables are fitted and retained correctly providing a secure connection. Some of the most common areas to find cable glands are:
Robotics
Moving machine parts
Electrical Installations
Lighting
Wind and Solar
New Energy Vehicles
Environment
These RS PRO hexagon compression glands have an IP68 ingress protection rating. They are designed for use in areas that require dust and waterproof protection for extended periods of time.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.