Leica Kabeldetektorsändare, mätmetoder Genny Batteri

Antal (1 enhet)*

14 059,15 kr

(exkl. moms)

17 573,94 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 06 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +14 059,15 kr

*vägledande pris

RS-artikelnummer:
230-5093
Tillv. art.nr:
850273
Tillverkare / varumärke:
Leica
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Leica

Produkttyp

Kabeldetektorsändare

Noggrannhet i djup

±5 %

Djupindikator

Ja

Mätningsläge

Genny

Batterilivslängd

15h

Batterityp

Litium-jon

Minsta arbetsstemperatur

-20°C

Strömkälla

Batteri

Maximal arbetstemperatur

50°C

Standarder/godkännanden

RoHS

Vikt

2.4kg

Höjd

765mm

Bredd

290 mm

Längd

93mm

COO (ursprungsland):
GB
3 Watt Output Versions

The Leica signal transmitter is a simple, intuitive signal transmitter improving site safety during utility avoidance tasks. Four power level settings and three trace frequencies put you in control improving the detection of utilities. Available in 3 watt version.

Features and benefits


Health Check Extended Self Test Feature

Induction Modes in both 33 & 8 KHz Frequencies

131 Hz Long Distance Trace mode

Adjustable Power output modes

Compact reinforeced plastic case

Li-ion Rechargeable Battery

Longer tracing range

IP67 Waterproof

3 Yr Warranty

Applications


Battery powered signal transmitter used to send frequencies down or along metal structured services in Direct Connection modes

Induce signals by placing the transmitter on the ground over a buried service. Signals are pushed into the ground and onto services

Supplied with/Kit contains:


Li-ion Rechargeable Battery / Charger / Earth Spike / Connection Leads

What other Products are available in this Leica range?


DA230 1 Watt & 3 Watt Versions

Approvals/Certification


Network Rail Approved - UK