ABB Kopplingsskena, 1-fas, 400 V BS9 BS9

Antal (1 låda med 1 enhet)*

76,92 kr

(exkl. moms)

96,15 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 32 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or)
Per låda
1 +76,92 kr

*vägledande pris

RS-artikelnummer:
231-9915
Tillv. art.nr:
2CSL910011R1012 BS9 1/12 NA -
Tillverkare / varumärke:
ABB
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

ABB

Nominell arbetsspänning

400 V

Produkttyp

Kopplingsskena

Område

BS9

Elektrisk fas

1

Antal poler

12

För användning med

SN201 MCBs

Standarder/godkännanden

No

Serie

BS9

Strömsklass

63 A

ABB Series BS9 Busbar, 1 Phase - 2CSL910011R1012 BS9 1/12 NA -


This single-phase ABB busbar is a versatile and reliable electrical component designed for various applications in automation and electronics industries. With its high-quality construction and advanced features, this busbar is a reliable solution for any project requiring a durable and efficient power distribution solution.

Features & Benefits


• Single-phase electrical phase design for easy installation and use

• Maximum rated current of 60A to handle high-traffic

Applications


• Ideal for use in automation and electrical systems

• Can be used for projects requiring reliable power distribution solutions

Can it handle high-traffic applications effectively?


Yes, the ABB BS9 busbar is designed to handle high-traffic applications with ease.

Will it work with miniature circuit breakers like the SN201?


Yes, it is compatible with MCBs such as the SN201 for added versatility.

Is it suitable for use in automation systems?


Yes, the ABB busbar is reliable for automation systems requiring reliable power distribution solutions.

Relaterade länkar