Eaton Kopplingsskena, 1-fas, 1000 V, 27 mm Avstånd BB-EV BB-EV

Antal (1 enhet)*

386,40 kr

(exkl. moms)

483,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerförs av tillverkaren
  • Redo att levereras från 11 maj 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +386,40 kr

*vägledande pris

RS-artikelnummer:
247-512
Tillv. art.nr:
168856 BB-EVP-10/1P-1,5MU
Tillverkare / varumärke:
Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Eaton

Produkttyp

Kopplingsskena

Nominell arbetsspänning

1000 V

Område

BB-EV

Elektrisk fas

1

Antal poler

1

Standarder/godkännanden

RoHS

Strömsklass

63A

Delning

27mm

Serie

BB-EV

COO (ursprungsland):
DE
The Eaton Busbar is engineered for optimal performance in industrial and advanced commercial applications, seamlessly integrating into switchgear systems. The Eaton Distribution parts offer a single phase configuration, providing a reliable electrical connection for various devices. This product enhances versatility with its capacity to be customised to size, making it ideal for various installation scenarios. Built with precision, it complies with essential standards, assuring peace of mind for professionals in the field.

Insulated for enhanced operational safety

Can be customised to meet specific installation requirements

Compatible with multiple types of circuit breakers

Designed to accommodate various electrical configurations

Offers a robust connection with rated surge voltage capacity

Optimised for industrial and advanced commercial use

Compact dimensions facilitate easy integration into existing systems

Meets RoHS compliance for environmentally conscious solutions

Support for multiple devices enhances system efficiency

Relaterade länkar