Eaton Kopplingsskena, 1-fas, 1000 V, 17.8 mm Avstånd BB-EV

Antal (1 enhet)*

376,32 kr

(exkl. moms)

470,40 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerförs av tillverkaren
  • Redo att levereras från 11 maj 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +376,32 kr

*vägledande pris

RS-artikelnummer:
247-501
Tillv. art.nr:
168827 BB-EVF-16/1P-1MU
Tillverkare / varumärke:
Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Eaton

Produkttyp

Kopplingsskena

Nominell arbetsspänning

1000 V

Område

BB-EV

Elektrisk fas

1

Antal poler

1

Standarder/godkännanden

RoHS

Delning

17.8mm

Strömsklass

80A

Antal moduler

1

RoHS-status: Undantagen

COO (ursprungsland):
DE
The Eaton Busbar is designed for industrial and advanced commercial applications, providing reliable connectivity and robustness. Featuring a single pole configuration, it connects seamlessly to various devices, making it ideal for switchgear solutions. Its insulated structure not only enhances safety but also makes it a versatile choice, allowing for on site size adjustments to meet specific requirements. This busbar showcases a combination of superior engineering and high quality materials, ensuring outstanding performance and durability in demanding environments. With a rated uninterrupted current of 80 A, it is well equipped to handle the needs of modern electrical systems.

Insulated design enhances safety and efficiency for critical applications

Customisable length allows for tailored solutions on site

Fork connection simplifies installation processes

Suitable for a variety of electrical devices enhancing versatility

Compact dimensions ensure it fits seamlessly in various configurations

High quality construction guarantees durability and longevity

Perfect for industrial environments demanding reliability

Relaterade länkar