Eaton BB-EV 1 Phase Busbar, 1000 V, 36 mm Pitch
- RS-artikelnummer:
- 247-376
- Tillv. art.nr:
- 168861 BB-EVP-16/1P-2MU
- Tillverkare / varumärke:
- Eaton
Antal (1 enhet)*
479,36 kr
(exkl. moms)
599,20 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 13 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 479,36 kr |
*vägledande pris
- RS-artikelnummer:
- 247-376
- Tillv. art.nr:
- 168861 BB-EVP-16/1P-2MU
- Tillverkare / varumärke:
- Eaton
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
| Brand | Eaton | |
| Rated Operational Voltage | 1000 V | |
| Product Type | Busbar | |
| Range | BB-EV | |
| Electrical Phase | 1 | |
| Number of Poles | 1 | |
| For Use With | Busbar BB-EV | |
| Standards/Approvals | RoHS | |
| Pitch | 36mm | |
| Current Rating | 80 A | |
| Number of Modules | 2 | |
| Välj alla | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 1000 V | ||
Product Type Busbar | ||
Range BB-EV | ||
Electrical Phase 1 | ||
Number of Poles 1 | ||
For Use With Busbar BB-EV | ||
Standards/Approvals RoHS | ||
Pitch 36mm | ||
Current Rating 80 A | ||
Number of Modules 2 | ||
- COO (Country of Origin):
- DE
The Eaton Busbar is designed for a range of industrial and advanced commercial applications. With its robust construction and rated surge voltage of 4.5 KV, this product ensures reliable performance even in demanding environments. It features a single pole design suitable for up to two devices, and comes with insulation that allows for safe operation. The busbar is engineered to be cut to size, offering flexibility in installation while maintaining the highest safety standards. Its compact dimensions make it an ideal choice for switchgear setups, allowing for efficient space utilisation without compromising on power distribution.
Constructed with high quality materials for longevity
Insulated design enhances safety during operation
Compatible with various circuit breakers for versatile applications
Ability to cut the busbar to size ensures customisation for specific installations
Lightweight design facilitates easy handling and installation
Pin connection type simplifies installation processes