Eaton Kopplingsskena, 1-fas, 415 V, 17.95 mm Avstånd

Antal (1 enhet)*

91,17 kr

(exkl. moms)

113,96 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 13 enhet(er) är redo att levereras
  • Plus 10 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +91,17 kr

*vägledande pris

RS-artikelnummer:
131-056
Tillv. art.nr:
264918 Z-SV-10/1P-F/13
Tillverkare / varumärke:
Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Eaton

Nominell arbetsspänning

415 V

Produkttyp

Kopplingsskena

Elektrisk fas

1

Antal poler

1

Standarder/godkännanden

No

Delning

17.95mm

Strömsklass

50 A

Färg

Grå

Antal moduler

13

COO (ursprungsland):
AT

Eaton 264918 Z-SV-10/1P-F/13 Busbar, 415V Rated Operational Voltage, 50A Current Rating - 264918 Z-SV-10/1P-F/13


This busbar is a critical component designed for efficient power distribution in industrial settings. With a rated operational voltage of 415V, this single-phase busbar is engineered to manage significant electrical currents effectively. Its compact pitch of 17.95mm enables easy integration into various electrical systems, making it a preferred choice for professionals in automation and electrical fields.

Features & Benefits


• Streamlined design enhances space utilisation in electrical setups

• Manufactured to meet stringent electrical busbar specifications

• Ideal for providing reliable power distribution solutions in industrial contexts

Applications


• Used with low voltage distribution boards

• Ideal for power management in automated processes

• Suitable for commercial and industrial electrical setups

• Can be used in connection points for electrical equipment

What is the significance of the rated operational voltage?


The rated operational voltage of 415V ensures compatibility with high power applications, allowing for efficient energy transfer without the risk of overheating or failure.

How does the current rating impact the performance of installations?


The 50A rating signifies the maximum current that can be safely handled, ensuring stability and preventing overload conditions which could lead to operational disruptions.

Can this busbar be customised for larger installations?


While this component is designed for specific applications, larger configurations may require additional busbars or customised solutions to accommodate increased electrical demands.

What installation considerations should be taken into account?


It is essential to assess space and load requirements, ensuring that the 17.95mm pitch allows seamless integration into existing electrical layouts while maintaining safety standards.

Note

Eaton formerly known as Moeller

Relaterade länkar