Centurion Safety Röd Standard Skyddskeps Polyeten med hög densitet

Antal (1 enhet)*

98,63 kr

(exkl. moms)

123,29 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 88 enhet(er) levereras från den 10 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +98,63 kr

*vägledande pris

RS-artikelnummer:
232-5910
Tillv. art.nr:
9019523 S19R
Tillverkare / varumärke:
Centurion Safety
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Centurion Safety

Produkttyp

Skyddskeps

Färg

Röd

Topptyp

Standard

Ventilerad

Nej

Integrerat svettband

Ja

Maskintvättbar

Nej

Överensstämmer med EN 812

Ja

Standarder/godkännanden

No

Justerbar typ

Band

Material för innerskal

Polyeten med hög densitet

Huvudstorlek

54 to 54 cm

Yttermaterial

Polyeten med hög densitet

RoHS-status: Undantagen

The Centurion Safety polyethylene bump cap features a comfortable PVC sweatband, as well as a replaceable, adjustable plastic cradle. This cap is ideal for use in the food processing-manufacturing industry.

Features and Benefits:


• Visibility in daylight attributed to the Hi-Visibility colour

• Cooling mesh fabric for increased breathability

• Mid-length peak makes this bump cap suitable for all uses

• Shell material HDPE

• Peak type standard

• Size 54 to 59 cm

Applications:


Whilst a bump cap not a substitute for a hard hat in environments where falling objects can be commonplace, bump caps are a great addition to PPE uniform as the construction to protect the user from minor head bumps and lacerations that can happen whilst working with overhead piping, low ceilings or hanging items.

Bump caps should only be used in environments where there is a risk of impact between the wearer’s head and stationary objects such as

Applications or worksites with low ceilings, sharp corners or hanging objects

• Electricians

• Light construction

• DIY

• Manufacturing and industrial environments

Is this cap adjustable?


Yes, this cap features size adjustment for easy fitting

Relaterade länkar