Toshiba TC7WH240FU(TE12L,F, Dual Bus Buffer, 15 ns@ 15 pF 8mA, 8-Pin SSOP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
891-2841
Tillv. art.nr:
TC7WH240FU(TE12L,F
Tillverkare / varumärke:
Toshiba
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Toshiba

Logic Family

CMOS

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

8

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ Maximum CL

15 ns@ 15 pF

Maximum Operating Supply Voltage

5.5 V

Dimensions

2.9 x 2.8 x 1.1mm

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Width

2.8mm

Height

1.1mm

Length

2.9mm

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
JP

L-MOS Very High-Speed Series, Toshiba


Toshiba L-MOS TC7SH series very high speed logic devices

• High speed operation: Typical tpd of 4ns at 5V
• Low power dissipation
• High noise immunity
• Wide operating voltage range: 2 to 5.5V


L-MOS Family Logic ICs


One-Gate Logic (L-MOS)

relaterade länkar