Toshiba TC7SZ125F(T5L,JF,T, Bus Buffer, 8 ns@ 15 pF 32mA, 5-Pin SSOP
- RS-artikelnummer:
- 891-2816
- Tillv. art.nr:
- TC7SZ125F(T5L,JF,T
- Tillverkare / varumärke:
- Toshiba
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 891-2816
- Tillv. art.nr:
- TC7SZ125F(T5L,JF,T
- Tillverkare / varumärke:
- Toshiba
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
| Brand | Toshiba | |
| Logic Family | CMOS | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 5 | |
| Maximum High Level Output Current | -32mA | |
| Maximum Low Level Output Current | 32mA | |
| Maximum Propagation Delay Time @ Maximum CL | 8 ns@ 15 pF | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 2.9 x 2.8 x 1.1mm | |
| Width | 2.8mm | |
| Maximum Operating Temperature | +85 °C | |
| Propagation Delay Test Condition | 15pF | |
| Length | 2.9mm | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.1mm | |
| Välj alla | ||
|---|---|---|
Brand Toshiba | ||
Logic Family CMOS | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 5 | ||
Maximum High Level Output Current -32mA | ||
Maximum Low Level Output Current 32mA | ||
Maximum Propagation Delay Time @ Maximum CL 8 ns@ 15 pF | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 2.9 x 2.8 x 1.1mm | ||
Width 2.8mm | ||
Maximum Operating Temperature +85 °C | ||
Propagation Delay Test Condition 15pF | ||
Length 2.9mm | ||
Minimum Operating Supply Voltage 1.8 V | ||
Minimum Operating Temperature -40 °C | ||
Height 1.1mm | ||
- COO (Country of Origin):
- MY
L-MOS SHS Series, Low Voltage, Toshiba
The TC7SZ/WZ/PZ Toshiba SHS series is a family of Low-voltage One-Gate CMOS (L-MOS) logic devices.
1.8 - 5.5V operation
L-MOS Family Logic ICs
One-Gate Logic (L-MOS)
relaterade länkar
- Toshiba TC7SZ125FU(T5L Bus Buffer 5-Pin USV
- Toshiba TC7SZ07FU(T5LT Open Drain Buffer, 5-Pin SSOP
- Toshiba TC7SH00FU(T5LT 2-Input NAND Logic Gate, 5-Pin SSOP
- Toshiba TC7SH02FU(T5LT 2-Input NOR Logic Gate, 5-Pin SSOP
- Toshiba TC7SH126FU(T5LT 11.5 ns @ 50 pF 8mA, 5-Pin USV
- Toshiba TC7SH125FU(T5LT 11.5 ns@ 50 pF 8mA, 5-Pin USV
- Toshiba TC7SZ17FU(T5LT Schmitt Trigger CMOS Buffer, 5-Pin USV
- Toshiba TC7SH125F Bus Buffer 5-Pin SSOP