ROHM BD7LS34G-CTL, 1-Channel Non-Inverting Schmitt Trigger Input CMOS Buffer, 5-Pin SSOP-5
- RS-artikelnummer:
- 255-7683
- Tillv. art.nr:
- BD7LS34G-CTL
- Tillverkare / varumärke:
- ROHM
Antal (1 förpackning med 25 enheter)*
86,775 kr
(exkl. moms)
108,475 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 100 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 25 + | 3,471 kr | 86,78 kr |
*vägledande pris
- RS-artikelnummer:
- 255-7683
- Tillv. art.nr:
- BD7LS34G-CTL
- Tillverkare / varumärke:
- ROHM
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
| Brand | ROHM | |
| Logic Family | CMOS | |
| Product Type | Buffer | |
| Logic Function | Buffer | |
| Number of Channels | 1 | |
| Schmitt Trigger Input | Yes | |
| Input Type | Single Ended | |
| Output Type | CMOS | |
| Mount Type | Surface | |
| Polarity | Non-Inverting | |
| Package Type | SSOP-5 | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 5 | |
| Maximum Propagation Delay Time @ CL | 10ns | |
| Maximum High Level Output Current | 24mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Low Level Output Current | 24mA | |
| Standards/Approvals | RoHS | |
| Height | 1.25mm | |
| Series | BD7LS07G | |
| Width | 2.9 mm | |
| Length | 2.8mm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 10μA | |
| Välj alla | ||
|---|---|---|
Brand ROHM | ||
Logic Family CMOS | ||
Product Type Buffer | ||
Logic Function Buffer | ||
Number of Channels 1 | ||
Schmitt Trigger Input Yes | ||
Input Type Single Ended | ||
Output Type CMOS | ||
Mount Type Surface | ||
Polarity Non-Inverting | ||
Package Type SSOP-5 | ||
Minimum Supply Voltage 1.65V | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 5 | ||
Maximum Propagation Delay Time @ CL 10ns | ||
Maximum High Level Output Current 24mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Low Level Output Current 24mA | ||
Standards/Approvals RoHS | ||
Height 1.25mm | ||
Series BD7LS07G | ||
Width 2.9 mm | ||
Length 2.8mm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 10μA | ||
The ROHM Automotive single Buffer and qualified for automotive applications. It is general purpose CMOS logic IC. This is designed for 1.65 V to 5.5 V power supply voltage operation. When it is power down, the Output Tolerant circuit protects the output circuit from the back flow current through the connected system.
AEC-Q100 qualified(note 1), 4000 V human-body model, 1000 V charged-device model
Low power consumption
5.5 V tolerant inputs
Output tolerant supports partial power down mode operation