ROHM, 1-Channel Non-Inverting Schmitt Trigger Input CMOS Buffer, 5-Pin SSOP-5

Antal (1 rulle med 3000 enheter)*

6 708,00 kr

(exkl. moms)

8 385,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 02 december 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per rulle*
3000 +2,236 kr6 708,00 kr

*vägledande pris

RS-artikelnummer:
255-7678
Tillv. art.nr:
BD7LS17G-CTL
Tillverkare / varumärke:
ROHM
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

ROHM

Logic Family

CMOS

Product Type

Buffer

Logic Function

Buffer

Number of Channels

1

Schmitt Trigger Input

Yes

Input Type

Schmitt Trigger

Mount Type

Surface

Output Type

CMOS

Polarity

Non-Inverting

Package Type

SSOP-5

Minimum Supply Voltage

1.65V

Maximum Supply Voltage

5.5V

Pin Count

5

Maximum Propagation Delay Time @ CL

10ns

Minimum Operating Temperature

-40°C

Maximum High Level Output Current

24mA

Maximum Low Level Output Current

24mA

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

2.8mm

Height

1.25mm

Series

BD7LS07G

Width

2.9 mm

Supply Current

10μA

Automotive Standard

AEC-Q100

The ROHM Automotive single schmitt trigger buffer and qualified for automotive applications. It is general purpose CMOS logic IC. This is designed for 1.65 V to 5.5 V power supply voltage operation. When it is power down, the output tolerant circuit protects the output circuit from the back flow current through the connected system.

AEC-Q100 qualified(note 1), 4000 V human-body model, 1000 V charged-device model

Low power consumption

5.5 V tolerant inputs

Output tolerant supports partial power down mode operation

relaterade länkar