Toshiba TC7WZ125FK Dual Bus Buffer, 8-Pin SOT-765

Lagerinformation är för närvarande otillgänglig
RS-artikelnummer:
171-3051
Tillv. art.nr:
TC7WZ125FK
Tillverkare / varumärke:
Toshiba
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Toshiba

Mounting Type

Surface Mount

Package Type

SOT-765

Pin Count

8

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

13 ns @ 15 pF

Dimensions

2 x 2.3 x 0.7mm

Maximum Operating Supply Voltage

5.5 V

Propagation Delay Test Condition

15pF

Minimum Operating Supply Voltage

1.65 V

Minimum Operating Temperature

-40 °C

Width

2.3mm

Height

0.7mm

Length

2mm

Automotive Standard

AEC-Q100

Maximum Operating Temperature

+125 °C

Wide operating temperature range: Topr = -40 to 125 (Note 2)
High output current: ±24 mA (min) at VCC = 3.0 V
Super high speed operation: tpd = 2.6 ns (typ.) at VCC = 5.0 V, CL = 50 pF
Operation voltage range: VCC = 1.65 to 5.5 V
5.5 V tolerant inputs
5.5 V power down protection output
Matches the performance of TC74LCX series when operated at 3.3 V VCC

relaterade länkar