Digilent Kopplingsdäck Tom kanvas

Antal (1 enhet)*

728,27 kr

(exkl. moms)

910,34 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 1 enhet(er) levereras från den 27 mars 2026
  • Dessutom levereras 3 enhet(er) från den 10 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +728,27 kr

*vägledande pris

RS-artikelnummer:
194-6469
Tillv. art.nr:
471-032
Tillverkare / varumärke:
Digilent
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Digilent

Produkttyp

Kopplingsdäck

Undertyp

Tom kanvas

Standarder/godkännanden

RoHS

The Digilent blank canvas which provides a large prototyping surface for the analogue discovery studio and connections to the six power supplies (3.3V, 5V, ±12V, ± variable). The large prototyping surface has been wired in the configuration of two standard breadboards with 3 power rails for convenience. The connections to the power supplies are available as copper pads that can be soldered on directly, or the included power supply breadboard can be soldered on for a solderless connection. Eleven breakouts are provided at the top of the board for common IC package types. Two solderless breadboards can be optionally added to provide a solderless breadboard surface.

Standard screw terminal adapters for easy connectivity

Designed to fit directly on top of the openlogger

Relaterade länkar