RS PRO Borr Hårdmetallspets 1 14 mm SDS-Max, L 390 mm
- RS-artikelnummer:
- 511-9727
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
296,53 kr
(exkl. moms)
370,66 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- 14 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 296,53 kr |
*vägledande pris
- RS-artikelnummer:
- 511-9727
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Produkttyp | Borr | |
| Material | Hårdmetallspets | |
| Undertyp | SDS-Max | |
| Total längd | 390mm | |
| Antal delar | 1 | |
| Borrspetsens diameter | 14mm | |
| Standarder/godkännanden | No | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Produkttyp Borr | ||
Material Hårdmetallspets | ||
Undertyp SDS-Max | ||
Total längd 390mm | ||
Antal delar 1 | ||
Borrspetsens diameter 14mm | ||
Standarder/godkännanden No | ||
RoHS-status: Undantagen
RS PRO Carbide-Tipped SDS Drill Bit, 14 mm x 390 mm
Need to drill into hard or abrasive materials like stone and cement? Use this RS PRO Slotted Drive System (SDS) drill bit. It has a carbide tip, which allows for sharp and accurate drilling, even into masonry and concrete.
Carbide tools are highly resistant to abrasion and can withstand very high temperatures. This makes them ideal for drilling through tough materials. The strength and durability of the carbide ensure you'll still end up with a sharp tip on the drill bit, as well as a clean, smooth finish on the cut.
This drill bit has spiral fluting along the lead, resulting in a continuous and efficient drilling motion. The flutes allow any debris to remove itself from the cutting path, so you can drill unimpeded. For a safe and secure fit, use this drill bit with an SDS-MAX fitting shank.
Features and Benefits
• Diameter of 14 mm
• SDS drill bit type
• Not hammer capable
• Carbide-tipped material
• Overall length of 390 mm
• SDS-Max type
Relaterade länkar
- RS PRO Borr Hårdmetallspets 1 18 mm SDS-Max, L 390 mm
- RS PRO Borr Hårdmetallspets 1 12 mm SDS-Max, L 390 mm
- RS PRO Borr Hårdmetallspets 1 16 mm SDS-Max, L 390 mm
- RS PRO Borr Hårdmetallspets 1 14 mm SDS-Max, L 540 mm
- RS PRO Borr Hårdmetallspets 1 20 mm SDS-Max, L 370mm
- RS PRO Borr Hårdmetallspets 1 30 mm SDS-Max, L 370mm
- RS PRO Borr Hårdmetallspets 1 28 mm SDS-Max, L 370mm
- RS PRO Borr Hårdmetallspets 1 20 mm SDS-Max, L 520 mm