Makita Borr Aluminium 4 mm 1, L 105mm
- RS-artikelnummer:
- 194-7854
- Tillv. art.nr:
- B-57423
- Tillverkare / varumärke:
- Makita
Antal (1 enhet)*
57,91 kr
(exkl. moms)
72,39 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- 6 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 57,91 kr |
*vägledande pris
- RS-artikelnummer:
- 194-7854
- Tillv. art.nr:
- B-57423
- Tillverkare / varumärke:
- Makita
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
| Varumärke | Makita | |
| Produkttyp | Borr | |
| Material | Aluminium | |
| Antal flöjtar | 1 | |
| Typ av räffling | Rak | |
| Total längd | 105mm | |
| Antal delar | 1 | |
| Skafttyp | SDS Plus | |
| Ytbehandling | Ljus | |
| Skärriktning | Neutral | |
| Vinkel på borrspets | 90° | |
| Borrstorlek | 4mm | |
| Standarder/godkännanden | No | |
| Välj alla | ||
|---|---|---|
Varumärke Makita | ||
Produkttyp Borr | ||
Material Aluminium | ||
Antal flöjtar 1 | ||
Typ av räffling Rak | ||
Total längd 105mm | ||
Antal delar 1 | ||
Skafttyp SDS Plus | ||
Ytbehandling Ljus | ||
Skärriktning Neutral | ||
Vinkel på borrspets 90° | ||
Borrstorlek 4mm | ||
Standarder/godkännanden No | ||
RoHS-status: Undantagen
- COO (ursprungsland):
- CN
Makita B-574 Series Drill Bit, 4mm Diameter, 105mm Overall Length - B-57423
This is a high-speed steel drill bit designed specifically for metal applications. The 4mm twist drill bit features an overall length of 105mm, making it an ideal choice for precision drilling. Engineered from HSS-TiN, it ensures durability and longevity during extended use.
Features & Benefits
• Designed for effective drilling through metal
• SDS Plus shank allows for easy tool changes
• Made from HSS-TiN for enhanced longevity and performance
• Precision construction for accurate drilling results
• Fits perfectly into industrial drill bit systems
• Available individually for targeted metal drilling tasks
Applications
• Used for drilling metal in mechanical components
• Applicable in electrical housings and fittings
• Suitable for use in automated assembly lines
• Ideal for tasks requiring precise metal cutouts
How does the material composition affect the drilling performance?
The HSS-TiN material provides superior hardness and wear resistance, enhancing the performance and lifespan of the drill bit during metal drilling tasks.
What type of equipment is compatible with this drill bit?
This drill bit is compatible with SDS Plus hammers, allowing for versatile use across various applications in the industrial sector.
Is this drill bit suitable for high-speed operations?
Yes, the design and material of the drill bit enable efficient high-speed operations without compromising accuracy or durability.
Relaterade länkar
- Makita Borr Aluminium 6 mm 1 Borr, L 123mm
- Makita Borr Aluminium 5.5 mm 1 Borr, L 123mm
- Makita Borr Aluminium 3 mm 1, L 90mm
- Facom Borr Aluminium, Gjutjärn, Stål 6.8 mm, L 105mm 1
- CK Borr Kromlegerat stål 4 mm 1 Borr, L 105mm
- Makita Borr Snabbståltenn 6.5 mm 1 Borr, L 131mm
- Bosch Borr 1 Borr, Diameter 7mm, L 105mm
- Makita Borr Snabbståltenn 5 mm 1, L 116mm