Precision Brand 1 Blad Bladmått, Stål med hög kolhalt

Antal (1 enhet)*

777,28 kr

(exkl. moms)

971,60 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 2 enhet(er) från den 20 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +777,28 kr

*vägledande pris

Kalibrerade alternativ:

Varje

1 305,28 kr

(exkl. moms)

1 631,60 kr

(inkl. moms)

RS-artikelnummer:
181-8139
Tillv. art.nr:
09110
Tillverkare / varumärke:
Precision Brand
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Precision Brand

Antal blad

1

Produkttyp

Bladmått

Måttenhet

Metrisk

Bladmaterial

Stål med hög kolhalt

Bladlängd

7.6m

Bladbredd

12.7mm

Bladtjocklek

0.1mm

Standarder/godkännanden

FED-GGG-G-17C, ASTM A-682

COO (ursprungsland):
US
Made from 1/2″ wide, C1095 close grain, high carbon spring steel. Never worry about conversion tables again with these True Metric thicknesses. Used as shim stock to fill gaps and spaces in dies and machinery, can be used for short runs or prototype work. Thickness is clearly marked every 6″. Measures 12.7mm wide by 7.6m long by 0.10mm thick. Precision Brand® Feeler Gage is used in manufacturing and maintenance operations wherever setting close spacing or checking extremely tight tolerances is required.

25 feet long x 1/2" wide

.001" to .023" coils are conveniently packaged in dispenser boxes

Easily cut to desired length

PRECISION BRAND brings you “true” metric feeler gage

Made of C1095 close grain, high carbon spring steel

Each blade is clearly etched with thickness

Feeler Gage stock is packaged in 127mm or 305mm flat lengths, 7.6M coils and in a convenient assortment

Relaterade länkar