Werma 231 serien Signallampa, Blå lins, Stadig 230V dc, LED 45 mA IP65

Antal (1 enhet)*

1 065,01 kr

(exkl. moms)

1 331,26 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 7 enhet(er) levereras från den 23 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 065,01 kr

*vägledande pris

RS-artikelnummer:
455-3031
Tillv. art.nr:
231.500.55
Tillverkare / varumärke:
Werma
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Werma

Produkttyp

Signallampa

Ljuseffekt

Stadig

Linsfärg

Blå

Husmaterial

ABS, Polykarbonat

Typ av glödlampa

LED

Strömförbrukning

45 mA

Strömtyp

DC

Basdiameter

29mm

Terminaltyp

2-tråd

Husfärg

Svart

Maximal matningsspänning

230V dc

Lampa ingår

Ja

Serie

231

Minsta arbetsstemperatur

-20°C

Maximal arbetstemperatur

50°C

Höjd

152mm

IP-klassning

IP65

Standarder/godkännanden

WEEE, CE, EAC

COO (ursprungsland):
DE

WERMA Steady Blue LED Beacon, 24V DC, Panel Mount - EM 231 Series - 231.500.55


Enhance your workplace safety by indicating the status of processes, operations and equipment with this WERMA blue LED (light-emitting diode) beacon. Extremely high light intensity ensures optimal visibility to guide, alert and inform people on your premises. The LED semiconductor is an energy-efficient and cost-effective light source that doesn't need frequent replacement. Install this durable and long-lasting beacon on your control panel or switchgear applications.

Features & Benefits


• IP65 (ingress protection) rating protects against damage caused by low-pressure water sprays, condensation and dust particles

• Chip-on-board LED (light-emitting diode) technology ensures thermal performance for better stability and reliability

• Operating temperature range of -20°C to +50°C allows for outdoor and indoor use

Applications


• Industrial facilities

• Warehouses

• Power transmission plants

• On-site electrical power generation rooms

Can I mount this beacon on outside installations without worrying about damage to the dome?


The dome on this beacon is made from polycarbonate, which is UV (ultraviolet) protected to ensure that it won't fade or crack when used outdoors.

Is this product environmentally-friendly?


LED beacons are considered environmentally friendly as the beacon converts 95% of the energy used into light. The low energy heat waste decreases greenhouse gas emissions.