RS PRO STX serien Signallampa, Röd lins, Blinkande, Stadig 230 V ac, LED Panel 120 mA IP65
- RS-artikelnummer:
- 222-2467
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
568,49 kr
(exkl. moms)
710,61 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 6 enhet(er) är redo att levereras
- Dessutom levereras 28 enhet(er) från den 03 mars 2026
- Dessutom levereras 120 enhet(er) från den 24 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 568,49 kr |
*vägledande pris
- RS-artikelnummer:
- 222-2467
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Produkttyp | Signallampa | |
| Ljuseffekt | Blinkande, Stadig | |
| Linsfärg | Röd | |
| Husmaterial | Polykarbonat | |
| Typ av glödlampa | LED | |
| Strömtyp | AC | |
| Fästetyp | Panel | |
| Strömförbrukning | 120 mA | |
| Basdiameter | 76mm | |
| Husfärg | Svart | |
| Maximal matningsspänning | 230V ac | |
| Lampa ingår | Ja | |
| Minsta arbetsstemperatur | -20°C | |
| Serie | STX | |
| Maximal arbetstemperatur | 55°C | |
| Höjd | 49mm | |
| IP-klassning | IP65 | |
| Standarder/godkännanden | CE | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Produkttyp Signallampa | ||
Ljuseffekt Blinkande, Stadig | ||
Linsfärg Röd | ||
Husmaterial Polykarbonat | ||
Typ av glödlampa LED | ||
Strömtyp AC | ||
Fästetyp Panel | ||
Strömförbrukning 120 mA | ||
Basdiameter 76mm | ||
Husfärg Svart | ||
Maximal matningsspänning 230V ac | ||
Lampa ingår Ja | ||
Minsta arbetsstemperatur -20°C | ||
Serie STX | ||
Maximal arbetstemperatur 55°C | ||
Höjd 49mm | ||
IP-klassning IP65 | ||
Standarder/godkännanden CE | ||
RS PRO IP65 Multi-Purpose LED Beacon
Introducing the range of RS PRO LED Beacons, ideal visual signalling units offering 360° visibility. The beacons are an electrical light source using LEDs (Light Emitting Diodes) for longer life and maintenance-free design to ensure time is spent on the things that really matter to keep your industry moving. These easy-to-install beacon units are available in a wide variety of colours with a variety of light output signals and are versatile enough to be used for a range of applications within factories and manufacturing plants, construction areas and numerous public areas.
Features and Benefits:
Applications:
Light beacons are versatile devices that are most commonly used to indicate various states of operation for a device or installation. They are visual signalling units that can indicate start, stop, fault signalling or call technical staff to quickly and easily signal when there is a problem or call to action which is especially important when audible signals cant be heard in loud manufacturing or industrial environments. Light beacons are a way of achieving maximum safety using bright lighting and the signalling can be used in different colours or light modes, like flashing, rotating or steady, to ensure the correct warning or signal message comes across. Beacons are most commonly used in:
What are the benefits of LED beacon lights?
The main benefit of an LED beacon over a standard beacon that takes halogen or incandescent bulbs, is the fact that a low-energy LED bulb can last around 50 x longer than a standard bulb, making these types of beacons incredibly long-lasting and excellent value for money at cost per use. The other benefit is that due to the longevity of the LED bulb, it allows the beacon to be a maintenance-free unit. This ensures that valuable time and resource that is taken up in replacing and checking the beacons to ensure that the bulbs are functional, can be used to ensure that other functions of the environment in use are maintained.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Relaterade länkar
- RS PRO STX serien Signallampa Blinkande LED Panel 120 mA IP65
- RS PRO STX serien Signallampa Blinkande LED Panel 120 mA IP65
- RS PRO STX serien Signallampa Stadig LED Panel 90 mA IP65
- RS PRO STX serien Signallampa Stadig LED Panel 90 mA IP65
- RS PRO STX serien Signallampa Stadig LED Panel 90 mA IP65
- RS PRO STX serien Signallampa Blinkande LED Panel 90 mA IP65
- Moflash LED195 serien Signallampa Stadig LED Yta 120 mA IP65
- AUER Signal M22 serien Signallampa Stadig LED IP65