RS PRO Grön 4 mm Hane Banankontakt Lödning 30V 19A Nickel Bananuttag

Mängdrabatt möjlig

Antal (1 påse med 5 enheter)*

145,29 kr

(exkl. moms)

181,61 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 64 enhet(er) är redo att levereras
  • Plus 7 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"

Påse(ar)
Per påse
Per enhet*
1 - 9145,29 kr29,058 kr
10 - 19140,95 kr28,19 kr
20 - 49136,53 kr27,306 kr
50 +126,35 kr25,27 kr

*vägledande pris

RS-artikelnummer:
208-0229
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Färg

Grön

Produkttyp

Banankontakt

hane/hona

Hane

Ström

19A

Termineringsmetod

Lödning

Spänning

30V

Kontaktdonstorlek

4 mm

Kontaktplätering

Nickel

Längd

46mm

Kontaktdonstyp

Bananuttag

Kontaktmaterial

Mässing

Isoleringsmaterial

Polyeten

Standarder/godkännanden

RoHS

COO (ursprungsland):
CN

RS PRO 4 mm Banana Plug - Male


Looking to make your own test leads, then RS PRO has the perfect addition in the 4 mm male banana plug. This plug is the ideal solution for making test leads to your specification. Upon inspection, the plug connector offers high-grade plastic insulation with a centre contact made from nickel-plated brass and soldering termination method. It accepts test lead cables with a 4 mm diameter and is suitable for any standard 4 mm insulated or non-insulated socket.

Features and Benefits


  • 4 mm male banana plug

  • Nickel-plated brass contact

  • Keeps your cables and equipment safe

  • Voltage rating: 30V AC to 60V DC

  • Current rating: 19A

  • PE plastic insulation material to ensure a strong and durable plug

  • Applications


    There are many variations of banana plug connectors so it’s important to have a variety of cable leads of various lengths especially if you frequently use multi-meters, voltage meters, or oscilloscopes. The most cost-effective way is to make your own, that way you can set up your workstation or benchtop to be more productive. Banana Plugs are most often used to terminate patch cords for test equipment, audio leads and many other test and installation applications such as

    Electrical and Electronic servicing

    Automotive

    Maintenance

    How do you make a banana plug test lead?


    Terminating the plug connector is very straight forward, the centre contact has an aperture for the cable wire to be soldered. Once soldered assemble all the plug elements back together now your test lead is ready for use.

    Why RS PRO?


    RS Pro is our family brand to go-to and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.

    Relaterade länkar