RS PRO Gängad Gängad Enkel Backventil R, Brons 1 in 20 bar

Antal (1 enhet)*

587,93 kr

(exkl. moms)

734,91 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 11 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +587,93 kr

*vägledande pris

RS-artikelnummer:
510-3766
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Inloppsanslutningstyp

Gängad

Produkttyp

Backventil

Undertyp

Enkel

Uttagsanslutningstyp

Gängad

Inloppsportsstorlek

1 in

Kroppmaterial

Brons

Maximalt arbetstryck

20 bar

Utloppsportstorlek

1 in

Inloppsgängstandard

R

Inloppsport hane/hona

Hona

Utlopp Gänga Standard

R

Utlopp Port hane/hona

Hona

Minsta arbetsstemperatur

-20°C

Maximal arbetstemperatur

200°C

Standarder/godkännanden

No

RoHS-status: Undantagen

COO (ursprungsland):
CN

RS PRO Bronze Single Non Return Valve 1 in BSPT


Looking to stop the reverse flow of gases and fluids in your pipeline system? Try this RS PRO bronze non-return valve. The plate mounted inside its arm is pushed open by fluid pressure but is forced back against a seal when fluid moves in the opposite direction, preventing flow.

The valve is made from bronze, so it's safe to use with oil, steam and water. It can also withstand pressures of up to 20 bar for use in heavy-duty applications. For ease of use, the flow direction is clearly labelled on the side of the valve.

The valve is easy to install as each end has a 1-inch screw thread for screwing pipes directly into the end. It's commonly used in a range of industrial and domestic environments, including chemical plants, food supply chains and heating systems.

Features and Benefits


  • Bronze body material

  • Connection is a 1 in BSPT (British Standard Pipe Taper) type

  • Maximum working pressure of 20 bar

  • Single type

  • Relaterade länkar

    Håll dig uppdaterad om våra senaste produkter och tjänster

    E-postadress

    De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.