Protecta
- RS-artikelnummer:
- 161-8392
- Tillv. art.nr:
- AM211
- Tillverkare / varumärke:
- Protecta
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
- RS-artikelnummer:
- 161-8392
- Tillv. art.nr:
- AM211
- Tillverkare / varumärke:
- Protecta
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
| Varumärke | Protecta | |
| Välj alla | ||
|---|---|---|
Varumärke Protecta | ||
RoHS-status: Undantagen
- COO (ursprungsland):
- CN
Our anchor straps are built from top quality materials guaranteeing high strength and durability to stand up to the toughest environments. Anchorage connectors are the unsung heroes of most fall protection systems, often overlooked but critical components because they securely attach your system to the anchorage. Your choice of anchor depends on the type of work being done. Anchorages are sold by what they connect to (general/all purpose, steel, concrete, roof or speciality), whether they are fixed or mobile, and whether they are permanent or portable. They all must provide a secure point of attachment for a complete personal fall arrest system
Can be used in 3 load directions:Can be used overhead, on a wall or on the floor
Can be fixed with a 12mm bolt.
Uses industry standard fixings
316 Stainless steel:For corrosion protection
Relaterade länkar
- Protecta Rostfritt stål 15 kN
- Netpeppers NP-FS-PROTECT Skarvkontakt, Svart
- Netpeppers NP-FS-PROTECT Skarvkontakt, Orange 17 AWG
- Netpeppers NP-FS-PROTECT Skarvkontakt, Strimma, Aluminium-Beläggning
- Protecta Repgrepp Stål
- Protecta Pro-Line Polyamid
- HARTING Han Protect, 3A Kontakthus, Skottmontering
- Protecta 600 mm Ankarrem 25mm