RS PRO Närhetsbricka Nyckelbricka, för Access Control Kits

Antal (1 förpackning med 5 enheter)*

191,78 kr

(exkl. moms)

239,725 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 1 150 enhet(er) är redo att levereras
  • Plus 205 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 1 050 enhet(er) från den 07 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
5 +38,356 kr191,78 kr

*vägledande pris

RS-artikelnummer:
741-8293
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Produkttyp

Nyckelbricka

Typ av tillbehör

Närhetsbricka

För användning med

Access Control Kits

Standarder/godkännanden

No

RS PRO Key Fob for Access Control Kits


This RS PRO key fob is the solution when you're looking to better secure your property. It's a super-compact token that provides more security than a standard key.

Each fob has a unique code that can be registered with a valid reader. Authorised personnel simply scan theirs to unlock an automatic door. This has many benefits over traditional keys. For one, it's considerably easier to use – just a quick swipe and you're in, which is handy in busy environments where you might have your hands full. The product is also small and lightweight, coming with an S-ring that can be easily looped onto a keychain.

These access-control fobs are compliant with RoHS (Restriction of Hazardous Substances) requirements, as well as with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards. You'll find them used for commercial, automotive and residential security purposes.

Features and Benefits


• Key fob proximity tag

• For use with valid readers

• EM chipset

• Blue in colour

• Fitted with an S-ring

• RoHS (Restriction of Hazardous Substances) compliant

• Conforms to the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Relaterade länkar