RS PRO Nätaggregat Nätaggregat, för Access Control Systems
- RS-artikelnummer:
- 192-4563
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
800,33 kr
(exkl. moms)
1 000,41 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- 8 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 800,33 kr |
*vägledande pris
- RS-artikelnummer:
- 192-4563
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Typ av tillbehör | Nätaggregat | |
| Produkttyp | Nätaggregat | |
| För användning med | Access Control Systems | |
| Standarder/godkännanden | RoHS, CE | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Typ av tillbehör Nätaggregat | ||
Produkttyp Nätaggregat | ||
För användning med Access Control Systems | ||
Standarder/godkännanden RoHS, CE | ||
- COO (ursprungsland):
- CN
RS PRO 24V DC 4 Way Power Supply Unit for Access Control Systems
Introducing the 24V DC boxed power supply unit from RS PRO, a high quality and robust power supply unit designed to provide power to a wide range of access control systems, magnetic door hold systems and door entry systems. The power supply offers an Input Voltage of 230V AC and Output Voltage of 24V DC, with 4 outputs including 2 on and 2 off triggers making it ideal for use in a range of applications. The RS PRO 4 way power supply is housed in a lightweight yet durable metal hinged box that can be mounted or stored in an electrical cupboard, with LED indicators on the front allowing for quick and easy indication of the operating status. For enhanced security the hinged door also features a lock, allowing only authorised personnel to access it. The RS PRO 4 way power supply is the perfect solution for providing power to electro-magnetic locks (maglocks) in a range of environments, with quick and easy installation.
Features and Benefits
Applications
Boxed power supply units (PSU) for door entry systems allow electronic doors and magnets to operate efficiently in a range of applications, providing power to lock or unlock depending on the application. Power supply units are available with various input, output and current ratings to suit a wide range of door systems and be easily mounted or installed into an electronic cupboard. They are ideal for use in areas that require secure door locking systems including:
FAQs
Is this mountable?
Yes, this power supply unit can be mounted to a secure wall or surface.
Relaterade länkar
- RS PRO Närhetskort Nyckelbricka, för Access Control Kits
- RS PRO Monteringsplatta Monteringsplatta, för Access Control Kits
- RS PRO Närhetsbricka Nyckelbricka, för Access Control Kits
- RS PRO Z-L-konsolsats Z-L-konsolsats, för Access Control Kits
- ABB 1.4 m Galvaniserat stål Monteringsplatta Automation and Control Enclosures (System pro E control) - IS2
- ABB 1.6 m Galvaniserat stål Monteringsplatta Automation and Control Enclosures (System pro E control) - IS2
- ABB 1.8 m Galvaniserat stål Monteringsplatta Automation and Control Enclosures (System pro E control) - IS2
- ABB 2 m Galvaniserat stål Monteringsplatta Automation and Control Enclosures (System pro E control) - IS2