Ultimaker Ultimaker S5 Pro 3D-skrivarpaket Smält pålagrad modellering (FDM, Fused Deposition Modeling) Typ C – EU,

Antal (1 enhet)*

105 167,66 kr

(exkl. moms)

131 459,58 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Håller på att utgå
  • Slutlig(a) 11 enhet(er), redo att levereras
Enheter
Per enhet
1 +105 167,66 kr

*vägledande pris

RS-artikelnummer:
192-5468
Tillv. art.nr:
918273
Tillverkare / varumärke:
Ultimaker
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Ultimaker

Produkttyp

3D-skrivarpaket

Kompatibla material

Polymjölksyra, CPE, Utbrytning, ABS, Polyvinylklorid, Termoplastisk polyuretan 95A, Tålig PLA, Polypropylen, Nylon, Polykarbonat, CPE

Byggvolym

330 x 240 x 300 mm

Utskriftsteknik

Smält pålagrad modellering (FDM, Fused Deposition Modeling)

Antal huvuden

2

Modellnummer

Ultimaker S5 Pro

Munstycksdiameter

0.8mm

Flermaterialsprintning

Ja

Bredd

500 mm

Längd

485mm

Lagerupplösning

600micron

Filamentdiameter

2.85mm

Anslutningsmöjlighet

USB, Ethernet, WiFi

Byggplattmaterial

Ja

Minsta lagerhöjd

0.02mm

Utskriftslägen

Tillverkning med smält tråd

Kontakttyp

Typ C – EU, 3-polig (global)

Öppet filamentsystem

Ja

Luftfilter

Nej

Höjd

1.2m

Standarder/godkännanden

No

Vikt

41.9kg

COO (ursprungsland):
NL

UltiMaker S5 Pro 3D Printer Bundle


Introducing the UltiMaker S5 Pro Bundle, industrial production power on your desktop. Thanks to automated material handling, air filtration, and filament humidity control, the UltiMaker S5 Pro Bundle more easily unlocks demanding applications that deliver real business value. Together, the UltiMaker S5 Pro Bundle boosts productivity, flexibility, and confidence to unlock demanding applications with an extended range of materials.

Now busy engineers and designers can have more freedom to focus all day on doing their best work.

The UltiMaker S5 Pro Bundle Empowers you to:


• Print more materials, with less hassle

• Unleash true 24/7 3D printing

• Manage materials and air quality – out of the box

How does the UltiMaker S5 Pro Bundle enable more applications?


The UltiMaker S5 Pro Bundle’s Air Manager and Material Station enable more applications in two ways. Because of its ultrafine particle filtering of up to 95%, the Air Manager allows safe use of more materials. Extending the range of materials automatically leads to a wider application range that the

product can be used for. The Material Station brings flexibility to applications because of its optimized material handling benefits. This allows for optimized and more efficient creation of parts for more applications.

What applications is the UltiMaker S5 Pro Bundle suitable?


The UltiMaker S5 Pro Bundle can be used for a wide range of applications. Although the individual products were initially designed for desktop applications (visual models, prototypes, and concept models), the UltiMaker S5 Pro Bundle stretches the application range also towards industrial applications, such as manufacturing aids, functional prototypes and even end-use parts. These are applications that some customers have already printed on the UltiMaker S5 and UltiMaker 3, but the UltiMaker S5 Pro Bundle will enhance and optimize the creation of these applications even more.

Who are the primary target users for the UltiMaker S5 Pro Bundle?


The UltiMaker S5 Pro Bundle enables designers, engineers, manufacturers, architects, and innovators getting the most out of their business by boosting productivity, flexibility, and confidence to unlock demanding applications with an extended range of materials.

Key Features:


Productivity: Anytime 3D printing means all-the-timeproductivity

Extended materials range: 6 material bays. Over 28million material combinations. More materials, less hassle

Continuous printing: Auto-switching materials for 24/7production with reduced operator time

Safer work environment: Air Manager removes up to 95% of ultrafine particles

Seamless software integration: Easy end-to-endmanagement through the Ultimaker platform

Low integration time: Out of the box setup

Large enclosed build chamber: Safely print bigger partsat consistent temperatures for better results

Award-winning interface: One touchscreen controls allintegrated components

Zero-maintenance humidity control: All spools stored at< 40% relative humidity

UltiMaker Essentials NEW : Unending access tosecurity-assessed software – with remote printing, usermanagement, and e-learning

Compatible accessories:


  • Print core AA
  • ;
  • Print core BB
  • ;
  • Print core CC
  • ;
  • Nozzle covers

  • Difference between UltiMaker S5 3D Printer?


  • The Ultimaker S5 Pro Bundle features environment control: which filters 95% of UFP's and protects material spools from humidity and dust.
  • ;
  • Automatic material handling: The S5 pro adds capacity to add six materials and can automatically manage spool changeovers

  • UltiMaker's passion is to deliver a 3D printing ecosystem that drives business transformation across the world. That's why they're dedicated to making 3D printers, software, materials, and services that are versatile and easy to use.


    Relaterade länkar