Detail Sanders

For intricate or hard to reach sanding work, detail sanders are perfect for the job. Detail sander pads are usually triangular shaped varying in size and are interchangeable. Sanding pads come in a range of abrasive grits depending on how coarse or fine a finish is required. When using a detail sander, always work in a well ventilated area with a dust mask and goggles for safety. Detail sanders should not be used for prolonged periods of time due to the vibrating nature of the tool, long term damage can be caused.

...
Read more Read less

Filter

Visar 1 - 5 av 5 produkter
Resultat per sida
Beskrivning Pris Pad Size Pad Grip Method Voltage Rating Plug Type Model Number
RS-artikelnummer 814-0474
Tillv. art.nrDWE315KT
VarumärkeDeWALT
3 215,93 kr
Each
Enheter
- - 230V - DWE315KT
RS-artikelnummer 175-1130
Tillv. art.nr603102000
VarumärkeBosch
929,10 kr
Each
Enheter
- - - - PMF 220 CE
RS-artikelnummer 880-7054
Tillv. art.nrTM3010CX4J
VarumärkeMakita
3 173,76 kr
Each
Enheter
- - 230V ac Type C - EuroPlug -
RS-artikelnummer 113-8643
Tillv. art.nr0601237071
VarumärkeBosch
1 419,50 kr
Each
Enheter
- - - Type G - British 3-pin GOP 30-28
RS-artikelnummer 793-2670
Tillv. art.nrDT2700-QZ
VarumärkeDeWALT
303,64 kr
Each
Enheter
93mm Hook and Loop - - -
Related Products
For use with 13mm electric belt sanders from ...
Description:
For use with 13mm electric belt sanders from Black and Decker these are flexible and long lasting aluminium oxide belts. Excellent for sanding and shaping, filing and sharpening & also for removing rust. 13 mm width451 mm lengthOptions from 40 ...
75 mm belt sander for high performance sanding, ...
Description:
75 mm belt sander for high performance sanding, surfacing and cleaning of wood, plastics and metals. Also suitable for vertical and overhead operations.Complete equipment with electronic drive and pre-selected rotational speed, toothed belt, metal drive wheel, motor bearings and gearing ...
Electronic belt sander with graphite-coated sanding plate, for ...
Description:
Electronic belt sander with graphite-coated sanding plate, for extreme conditionsControl electronics with speed selection for customised processingBelt speed 200 → 330 m / minFor processing, planing, smoothing and cleaning wood, plastics and metalLong tool life through robust toothed belts and ...
DeWALT DWE6411 1/4 sheet palm sander has a ...
Description:
DeWALT DWE6411 1/4 sheet palm sander has a 2.3A motor that delivers 14000 OPM. A separate counterweight reduces vibration and the rubber over-mould grip provides comfortable sanding. A short design allows users to get closer to the work surface. The ...