Oscilloscope Software
Oscilloscope software is simply software for your oscilloscope – electronic test equipment that allows observation of varying signal voltages. The software comes in many forms, but is designed to make it simple to connect, record and achieve results across multiple instruments, and with no programming.
Oscilloscope software: an in-depth look
Oscilloscope software can be used to perform time-domain analysis of multi-channel signals and data – tasks that are traditionally handled by hardware instruments.
There's a range of oscilloscope software available. This includes software that can enable you to read frequency, crest factors and peak voltage. You can also quickly capture and annotate screen images, record trace data and carry out measurement data logging.
Oscilloscope software applications
Oscilloscope software is commonly used in the sciences, medicine, engineering, automotive and the telecommunications industry. General-purpose instruments are used for maintenance of electronic equipment and laboratory work.
Special-purpose oscilloscopes may be used for such purposes as analysing an automotive ignition system or to display the waveform of the heartbeat as an electrocardiogram.
Jämföra Produktdetaljer Pris (ex. moms) | Varumärke | Maximum Current Rating | Maximum Voltage Rating | Mounting Type | Termination Style | Number of Phases | Number of Stages | Series | Operating Frequency | Length | Depth | Capacitance | Height | Dimensions | Inductance | Leakage Current | Minimum Operating Temperature | Maximum Operating Temperature | CAD Drawing | Resistance |
---|
Var (i en rulle med 4000) 2,508 kr | Murata | 300mA | 100 V dc | Surface Mount | Solder Pad | - | - | NFM41C | - | 4.5mm | 1.6mm | - | 1mm | 4.5 x 1.6 x 1mm | - | - | -55°C | +125°C | - | - |
Var (i ett paket med 20) 4,706 kr | Murata | 300mA | 100 V dc | Surface Mount | Solder Pad | - | - | NFM41C | - | 4.5mm | 1.6mm | - | 1mm | 4.5 x 1.6 x 1mm | - | - | -55°C | +125°C | - | - |
Var (i en rulle med 400) 30,476 kr | Murata | 15A | 100 V dc | Surface Mount | Flat Contact | - | - | BNX02 | 1 MHz → 1GHz | 12.1mm | 9.1mm | 1µF | 3.1mm | 12.1 x 9.1 x 3.1mm | - | - | -40°C | +125°C | - | - |
Varje 14,14 kr | Murata | 15A | 100 V dc | Surface Mount | Flat Contact | - | - | BNX02 | 1 MHz → 1GHz | 12.1mm | 9.1mm | 1µF | 3.1mm | 12.1 x 9.1 x 3.1mm | - | - | -40°C | +125°C | - | - |
Var (i en tejp med 10) 6,244 kr | Murata | 300mA | 16 V dc | Surface Mount | - | - | - | NFL21SP | 400MHz | - | - | - | - | - | - | - | - | - | - | - |
Varje 73,75 kr | Murata | 20A | 6.3 V dc | Surface Mount | Flat Contact | - | - | BNX02 | 15kHz → 1GHz | - | - | - | - | - | - | - | - | - | - | - |
Varje 73,75 kr | Murata | 15A | 50 V dc | Surface Mount | Flat Contact | - | - | BNX02 | 100 kHz → 1GHz | 12.1mm | 9.1mm | - | 3.5mm | 12.1 x 9.1 x 3.5mm | - | - | -55°C | +125°C | - | - |
Varje 122,28 kr | Murata | 15A | 50 V dc | Through Hole | Pin | - | - | BNX | 1MHz → 1GHz | - | - | - | - | - | - | - | - | - | - | - |
Var (i en låda med 150) 37,678 kr | Murata | 15A | 50 V dc | Through Hole | Pin | - | - | BNX | 1MHz → 1GHz | - | - | - | - | - | - | - | - | - | - | - |
Varje 73,75 kr | Murata | 15A | 50 V dc | Through Hole | Pin | - | - | BNX | 1MHz → 1GHz | - | - | - | - | - | - | - | - | - | - | - |
Var (i en låda med 100) 68,027 kr | Murata | 15A | 50 V dc | Through Hole | Pin | - | - | BNX | 1MHz → 1GHz | - | - | - | - | - | - | - | - | - | - | - |
Var (i en rulle med 400) 37,55 kr | Murata | 20A | 6.3 V dc | Surface Mount | Flat Contact | - | - | BNX02 | 15kHz → 1GHz | - | - | - | - | - | - | - | - | - | - | - |
Varje 88,80 kr | Murata | 10A | 150 V dc | Through Hole | Pin | - | - | BNX | 5MHz → 1GHz | - | - | - | - | - | - | - | - | - | - | - |
Var (i en rulle med 400) 45,588 kr | Murata | 15A | 25 V dc | Surface Mount | Flat Contact | - | - | BNX02 | 50 kHz → 1GHz | 12.1mm | 9.1mm | 10µF | 3.5mm | 12.1 x 9.1 x 3.5mm | - | - | -55°C | +125°C | - | - |
Var (i en rulle med 4000) 2,092 kr | Murata | 300mA | 16 V dc | Surface Mount | - | - | - | NFL21SP | 400MHz | - | - | - | - | - | - | - | - | - | - | - |
Varje 41,29 kr | Murata | 15A | 25 V dc | Through Hole | Pin | - | - | BNX | 100 kHz → 1GHz | 12mm | 11mm | - | 8mm | 12 x 11 x 8mm | - | - | -40°C | +125°C | - | 50mΩ |
Varje 80,99 kr | Murata | 10A | 50 V dc | Through Hole | Pin | - | - | BNX | 1MHz → 1GHz | - | - | - | - | - | - | - | - | - | - | - |
Var (i en låda med 100) 50,923 kr | Murata | 10A | 50 V dc | Through Hole | Pin | - | - | BNX | 1MHz → 1GHz | - | - | - | - | - | - | - | - | - | - | - |
Var (i en rulle med 4000) 1,368 kr | Murata | 100mA | 10 V dc | Surface Mount | - | - | - | NFL18ST_H | 200MHz | - | - | - | - | - | - | - | - | - | - | - |
Var (i en rulle med 4000) 2,456 kr | Murata | 300mA | 100 V dc | Surface Mount | Solder Pad | - | - | NFM41C | - | 4.5mm | 1.6mm | - | 1mm | 4.5 x 1.6 x 1mm | - | - | -55°C | +125°C | - | - |