Murata, NFM41C 300mA 100 V dc, SMD Feedthrough Capacitor, Solder Pad
- RS-artikelnummer:
- 374-8222
- Tillv. art.nr:
- NFM41CC222R2A3L
- Tillverkare / varumärke:
- Murata
Mängdrabatt möjlig
Antal (1 förpackning med 20 enheter)*
77,52 kr
(exkl. moms)
96,90 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 120 enhet(er) är redo att levereras
- Dessutom levereras 4 960 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 20 - 80 | 3,876 kr | 77,52 kr |
| 100 - 180 | 2,912 kr | 58,24 kr |
| 200 - 480 | 2,764 kr | 55,28 kr |
| 500 - 980 | 2,63 kr | 52,60 kr |
| 1000 + | 2,424 kr | 48,48 kr |
*vägledande pris
- RS-artikelnummer:
- 374-8222
- Tillv. art.nr:
- NFM41CC222R2A3L
- Tillverkare / varumärke:
- Murata
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
| Brand | Murata | |
| Maximum Current Rating | 300mA | |
| Maximum Voltage Rating | 100 V dc | |
| Mounting Type | Surface Mount | |
| Termination Style | Solder Pad | |
| Series | NFM41C | |
| Length | 4.5mm | |
| Depth | 1.6mm | |
| Height | 1mm | |
| Dimensions | 4.5 x 1.6 x 1mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Välj alla | ||
|---|---|---|
Brand Murata | ||
Maximum Current Rating 300mA | ||
Maximum Voltage Rating 100 V dc | ||
Mounting Type Surface Mount | ||
Termination Style Solder Pad | ||
Series NFM41C | ||
Length 4.5mm | ||
Depth 1.6mm | ||
Height 1mm | ||
Dimensions 4.5 x 1.6 x 1mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Series NFM41C EMI filters
NFM41C are EMI noise level separation filters. They reduce residual inductances to a very low level.
The nickel barrier structure of external electrodes provides excellent resistance to solderability.
Applications: all electronic circuits that reach a particular noise level, audio, video, handheld equipment, automotive, industrial applications etc.
The nickel barrier structure of external electrodes provides excellent resistance to solderability.
Applications: all electronic circuits that reach a particular noise level, audio, video, handheld equipment, automotive, industrial applications etc.
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.