Tactile Switches, Surface Mount, PCB Tact Switch | RS
Logga in / Registrera dig för att få tillgång till dina förmåner
Senaste sökningar

    Tactile Switches

    Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)

    Tact switches are an electromechanical switch for:-

    • Keyboards

    • Keypads

    • Instruments

    • Interface control panel applications

    There are many types of electric tactile switches available and these are:-

    • Standard Types

    • Illuminated Types

    • Sealed Types

    • Key Tops

    • Surface Mount Types

    • Hinged Types

    • SPST (Single Pole Single through)

    • SPDT (single pole double throw)

    • DPST (double pole, single throw)

    • DPDT (double pole double throw)

    All Tactile switches are designed for applications such as:-

    • Automotive

    • Industrial

    • Telecommunication networks

    1885 Produkter som visas för Tactile Switches

    C & K
    -
    SPST
    Surface Mount
    Momentary
    2.6mm
    -
    Button
    -
    -
    6.2 x 6.2 x 5.2mm
    -
    50 mA @ 32 V dc
    IP67
    5.2mm
    5 N
    32V dc
    TE Connectivity
    Illuminated
    SPST
    Solder
    Momentary
    1.6mm
    Black
    Cap
    6.3mm
    6.4mm
    6.3 x 6.4mm
    Through Hole
    50 mA
    IP67
    -
    2.6 N
    24V dc
    Wurth Elektronik
    -
    SPST
    SMT
    Momentary
    3mm
    Black, Orange
    Tactile
    -
    -
    -
    Surface Mount
    50mA
    IP67
    -
    -
    -
    TE Connectivity
    Illuminated
    SPST
    Solder
    Momentary
    2.2mm
    White
    Rectangular
    6.1mm
    6.1mm
    6.1 x 6.1mm
    Surface Mount
    50 mA
    -
    -
    2.6 N
    12V dc
    C & K
    -
    SPST
    Solder
    (On)-Off
    0.95mm
    Black
    Rectangular
    -
    -
    -
    Surface Mount
    20 mA
    -
    -
    -
    -
    RAFI
    -
    1 NO
    Through Hole
    NO
    11.35mm
    Yellow
    Momentary
    -
    -
    -
    PCB
    100mA
    -
    -
    -
    -
    MEC
    -
    SPST
    Pc Pin
    Momentary
    6.5 (Dia.)mm
    Black
    Flat Button
    12.5mm
    6.4mm
    12.5 x 6.4mm
    PCB
    50 mA
    IP67
    15mm
    3.5 N
    24V dc
    APEM
    -
    SPST
    Solder
    Momentary
    4.3mm
    Brown
    Tactile
    -
    -
    -
    Through Hole
    50mA
    -
    -
    -
    -
    APEM
    -
    SPST
    Solder
    Momentary
    4.3mm
    Brown
    Tactile
    -
    -
    -
    Surface Mount
    50mA
    -
    -
    -
    -
    Schurter
    -
    SPST
    J Lead
    -
    1.3mm
    -
    -
    11.4mm
    11.4mm
    11.40 x 11.40 x 4.95mm
    -
    50 mA @ 42 V dc
    IP67
    4.95mm
    2.2 N
    -
    C & K
    -
    SPST
    J Lead
    Momentary, Off
    -
    Silver
    Standard
    -
    -
    -
    Surface Mount
    50 mA
    IP67
    -
    -
    -
    RAFI
    -
    1 NO
    THT
    -
    19.05mm
    Yellow
    Short
    -
    -
    -
    Through Hole
    20mA
    -
    -
    -
    -
    Wurth Elektronik
    -
    SPST
    SMT
    Momentary
    3mm
    Grey
    Tactile
    -
    -
    -
    Surface Mount
    50mA
    IP67
    -
    -
    -
    MEC
    -
    SPST
    Solder, Tab
    Momentary
    -
    Black
    Cap
    -
    -
    -
    -
    50 mA @ 24 V dc
    IP67
    11mm
    3.5 N
    -
    TE Connectivity
    Illuminated
    SPST
    PC Pin
    Momentary
    -
    White
    Rectangular
    6.1mm
    6.1mm
    6.1 x 6.1mm
    Through Hole
    50 mA
    -
    7.8mm
    2.54 N
    12V dc
    Wurth Elektronik
    -
    SPST
    SMT
    Momentary
    3mm
    Grey
    Tactile
    -
    -
    -
    Surface Mount
    50mA
    IP67
    -
    -
    -
    C & K
    -
    SPST
    PC Pin
    Momentary
    1.05mm
    -
    Top
    6mm
    6mm
    6 x 6mm
    Surface Mount
    50 mA
    IP40
    -
    2.6 N
    12V dc
    Panasonic
    -
    SPST
    Straight
    Push-On
    2.5mm
    Black
    Push Plate
    -
    -
    -
    Surface Mount
    20 mA
    -
    -
    -
    -
    C & K
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    -
    SPST
    J Bend
    (On)-Off
    -
    Black
    Top
    -
    -
    -
    Surface Mount
    50 mA
    -
    -
    -
    -
    Resultat per sida