51543 Produkter som visas för Switches
- RS-artikelnummer 814-7835
- Tillv. art.nr XCKP2145M12
- Brand Telemecanique Sensors
- Actuator Type Roller Lever
- Pole and Throw Configuration DPST
- Normal State Configuration NO/NC
- IP Rating IP66, IP67
- RS-artikelnummer 132-9178
- Tillv. art.nr XCSPA992
- Brand Telemecanique Sensors
- Lock Style Keyed
- Normal State Configuration 2NC/1NO
- Safety Contacts NO/2NC
- Maximum AC Voltage 240V
- RS-artikelnummer 790-3546
- Tillv. art.nr S1PY91
- Brand Lovato
- Mounting Type Surface Mount
- Series S1PY
- Bezel Material Plastic
- Contact Configuration 1NC
- RS-artikelnummer 826-4053
- Tillv. art.nr 140111
- Brand IDEM
- Accessory Type Actuator
- For Use With KL3-SS Safety Switch, KLP Safety Switch, KM Safety Switch, KP Safety Switch, K-SS Safety Switch
- RS-artikelnummer 794-4073
- Tillv. art.nr B3W-4000
- Brand Omron
- Contact Configuration SPST
- Terminal Type Through Hole
- Switch Operation Momentary
- Actuator Length 0.75mm
- RS-artikelnummer 351-3874
- Tillv. art.nr 440G-A27011
- Brand Allen Bradley Guardmaster
- Accessory Type Actuator
- Actuator Type Standard
- For Use With TLS-GD2 Interlock Safety Switch
- Material Stainless Steel
- RS-artikelnummer 734-6710
- Brand RS PRO
- Switch Operation On-(Off)
- Contact Configuration SPST
- Mounting Type Panel Mount
- Panel Cut Out Diameter 13.6mm
- RS-artikelnummer 199-157
- Tillv. art.nr XD4PA14
- Brand Schneider Electric
- Number of Axes 4
- Series Harmony
- Switch Technology Stay Put
- IP Rating IP66
- RS-artikelnummer 238-3727
- Tillv. art.nr EVPBFAC1A000
- Brand Panasonic
- Contact Configuration SPST
- Terminal Type J Bend
- Switch Operation Push-On
- Actuator Colour Black, Grey
- RS-artikelnummer 609-6518
- Tillv. art.nr XCKJ10513
- Brand Telemecanique Sensors
- Actuator Type Roller Lever
- Pole and Throw Configuration SPDT
- Normal State Configuration NO/NC
- IP Rating IP66
- RS-artikelnummer 229-5979
- Tillv. art.nr 2455RP 9100-443 F60C
- Brand Honeywell
- Minimum Temperature 0°C
- Maximum Temperature +186°C
- Opening Temperature +45°C
- Closing Temperature +60°C
- RS-artikelnummer 757-8945
- Tillv. art.nr 1SFA611621R1012 MLBL-01G
- Brand ABB
- Features LED Included
- Block Type Light Block
- Series ABB Modular
- Voltage Rating 24V
- RS-artikelnummer 283-5575
- Tillv. art.nr 5.76.204.107/0400
- Brand RAFI
- RS-artikelnummer 727-1518
- Tillv. art.nr OHYS2AJ 1SCA105296R1001
- Brand ABB
- For Use With OT Series
- Handle Colour Red/Yellow
- Number of Locks 3
- IP Rating IP65
- RS-artikelnummer 211-0229
- Tillv. art.nr 5TG1116-2
- Brand Siemens
- Material Thermoplastic
- Number of Gangs 2
- RS-artikelnummer 607-7545
- Tillv. art.nr 1901.1102
- Brand Marquardt
- Contact Configuration SPST
- Switch Operation On-Off
- Panel Cut Out Width 6.8mm
- Panel Cut Out Height 19.2mm
- RS-artikelnummer 745-2427
- Brand RS PRO
- Block Type Contact Block
- Voltage Rating 125 V ac, 250 V ac
- Contact Configuration 1CO
- Terminal Type Plug In, Solder
- RS-artikelnummer 115-6283
- Tillv. art.nr 09.03201.02
- Brand EOZ
- Contact Configuration SPDT
- Number of Positions 2
- Contact Current Rating 500 mA@ 24 V
- Mounting Type Through Hole
- RS-artikelnummer 111-6555
- Tillv. art.nr VDB2HWVC-FDALAV-1
- Brand Carling Technologies
- Features Illuminated
- Contact Configuration DPST
- Switch Operation On-(On)
- Panel Cut Out Width 21.08mm
- RS-artikelnummer 742-0748
- Tillv. art.nr AZ 3350-12ZUEK
- Brand Schmersal
- Features Actuator Included
- Lock Style Keyed
- Normal State Configuration 2NC/1NO
- Safety Contacts 2NC