51510 Produkter som visas för Switches
- RS-artikelnummer 427-566
- Tillv. art.nr XW1E-BV3SG02R
- Brand Idec
- Mounting Type Panel Mount
- Series XW1E
- Cutout Diameter 22mm
- Contact Configuration DPST
- RS-artikelnummer 849-6614
- Tillv. art.nr ISO125-4
- Brand Europa
- Number of Poles 4P
- Maximum Current 125A
- IP Rating IP20
- Voltage Rating 230 → 400V ac
- RS-artikelnummer 285-9617
- Tillv. art.nr IN40-E0109K
- Brand SICK
- Product Type Non-Contact Safety Switch
- Body Style Rectangular
- Safety Contacts 2
- Housing Material Die Cast Zinc
- RS-artikelnummer 656-7234
- Tillv. art.nr ZB5AA432
- Brand Schneider Electric
- Series Harmony XB5
- Cutout Diameter 22mm
- Push Button Colour Red
- Push Button Actuation Spring Return
- RS-artikelnummer 205-8747
- Tillv. art.nr CPB3110000EGSS
- Brand APEM
- Features Illuminated
- Switch Operation Momentary
- Switch Type Capacitive
- LED Colour Green, Red
- RS-artikelnummer 244-595
- Tillv. art.nr 186931 ZFSNT64-T0
- Brand Eaton
- Accessory Type Label
- For Use With P1, T0, T3
- RS-artikelnummer 280-8238
- Tillv. art.nr 28911
- Brand Schneider Electric
- Features Accepts Padlocks
- Number of Poles 4P
- Maximum Current 125A
- IP Rating IP40
- RS-artikelnummer 175-8371
- Brand RS PRO
- Features Illuminated
- Switch Operation Momentary
- Contact Configuration SPDT
- Mounting Type Panel Mount
- RS-artikelnummer 203-6881
- Tillv. art.nr VLS3P016D1
- Brand Schneider Electric
- Number of Poles 3P
- Maximum Current 16A
- IP Rating IP20
- Power Rating 11kW
- RS-artikelnummer 585-448
- Tillv. art.nr ZALVB4M
- Brand Schneider Electric
- Block Type Contact Block
- Series Harmony
- Voltage Rating 24V
- Illumination Colour Red
- RS-artikelnummer 266-4891
- Tillv. art.nr 093303 P1-32/IVS
- Brand Eaton
- Number of Poles 3
- Maximum Current 32A
- Mounting Type Panel Mount
- IP Rating IP30 (Front)
- RS-artikelnummer 562-216
- Tillv. art.nr 12144A
- Brand APEM
- Contact Configuration DPST
- Switch Operation On-On-On
- Contact Current Rating 4A
- Mounting Type Panel Mount
- RS-artikelnummer 737-3847
- Tillv. art.nr R2AB4455C1N2
- Brand Otto
- Contact Configuration DPDT
- Contact Current Rating 20 A @ 28 V dc
- Number of Switch Positions 3
- Number of Contacts 2
- RS-artikelnummer 236-344
- Tillv. art.nr CA10.A213/GBA001.*FT
- Brand Kraus & Naimer
- Cam Switch Type Double Throw Cam Switch
- Maximum Current 20A
- Length 80.2mm
- RS-artikelnummer 287-5999
- Tillv. art.nr MTN6193-6010
- Brand Schneider Electric
- Light Switch Type Push Button Light Switch
- Colour Black
- Material Plastic
- Number of Gangs 3
- RS-artikelnummer 877-2362
- Tillv. art.nr IKD0800000
- Brand APEM
- Contact Configuration SPST
- Number of Positions 8
- Contact Current Rating 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc
- Mounting Type Through Hole
- RS-artikelnummer 805-5578
- Tillv. art.nr 172878 P1-25/M4/SVB-SW/N
- Brand Eaton
- Features Accepts Padlocks
- Number of Poles 3P+N
- Maximum Current 25A
- Mounting Type Panel Mount
- RS-artikelnummer 913-1721
- Tillv. art.nr FL12NW
- Brand EOZ
- Switch Operation Momentary
- Contact Configuration SPST
- Mounting Type Panel Mount
- Panel Cut Out Diameter 12mm
- RS-artikelnummer 178-3150
- Tillv. art.nr 8 10 BM 28
- Brand Mecalectro
- Power to Lock / Unlock Power to Unlock
- Supply Voltage 24V dc
- IP Rating IP40
- RS-artikelnummer 357-7733
- Tillv. art.nr 603021/02-2-025-30-2000-40-10-00-00-000-00-6/000
- Brand Jumo
- Minimum Temperature 0°C
- Maximum Temperature +100°C
- Thermostat Type Capillary
- Switch Configuration NO/NC